Air Screwdrivers

Air Screwdrivers are powered by compressed air. Inside the screwdriver compressed air is directed over the vanes of the screwdriver motor, rotating the motor and providing the energy needed to power the screwdriver when in use. A gear reduction system adjusts outputs to an appropriate rpm range and torque level for the application. This power is then managed by a clutch.


Types of screwdriver clutches



  • Direct drive

  • Positive

  • Adjustable

  • Torque control

How do they work?


Air Screwdrivers are driven by compressed air, supplied by an air compressor. They can also be driven by compressed carbon dioxide (CO2) stored in small cylinders allowing for portability. Most pneumatic tools convert the compressed air to work using a pneumatic motor.


Type of Air Screwdrivers



  • Straight Air Screwdriver

  • Pistol Air Screwdriver

  • Ratchet Air Screwdriver

  • Mini Air Screwdriver

  • Reversible Air Screwdriver

Applications



  • Joining layers of sheet metal

  • Securing an electronic board to blind holes in a plastic frame

  • Furniture assembly

  • Driving long screws

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Type Speed Vibration Level Drive Size Drive Shape Length Model Number Air Inlet BSP
N° de stock RS 763-0793
Référence fabricantBP827
MarqueBahco
319,85 €
Each
Unité
Reversible Air Screwdriver 800rpm 2.5m/s² 1/4 in - 214mm BP827 1/4in
N° de stock RS 739-8411
MarqueRS PRO
100,89 €
Each
Unité
Straight Air Screwdriver 1700rpm 4.6m/s² 1/4 in - 250mm APT408 1/4in
N° de stock RS 739-8414
MarqueRS PRO
125,96 €
Each
Unité
Pistol Air Screwdriver 1800rpm 4.6m/s² 1/4 in - 215mm APT407 1/4in
N° de stock RS 739-8442
MarqueRS PRO
119,43 €
Each
Unité
Mini Air Ratchet Screwdriver 420rpm 4m/s² 3/8 in - 128mm APT906 1/4in
N° de stock RS 181-2899
Référence fabricantTSD P0800I
MarquePREVOST
169,42 €
Each
Unité
Pistol Air Screwdriver 800rpm 3.6m/s² 6.35 mm Hex 195mm TSD P0800I 1/4in
N° de stock RS 763-0796
Référence fabricantBP826
MarqueBahco
258,60 €
Each
Unité
Reversible Air Screwdriver 1800rpm 2.5m/s² 1/4 in - 196mm BP826 1/4in
N° de stock RS 181-2901
Référence fabricantTSD S1800I
MarquePREVOST
144,82 €
Each
Unité
Straight Air Screwdriver 1800rpm 2.2m/s² 6.35 mm Hex 260mm TSD S1800I 1/4in
N° de stock RS 137-0887
MarqueRS PRO
245,86 €
Each
Unité
Pistol Air Screwdriver 1800rpm 0.08m/s² 1/4 in Hex 215mm - 1/4in
N° de stock RS 739-8449
MarqueRS PRO
119,42 €
Each
Unité
Mini Air Ratchet Screwdriver 420rpm 3m/s² 1/4 in - 128mm APT903 1/4in
N° de stock RS 181-2900
Référence fabricantTSD P1800I
MarquePREVOST
150,92 €
Each
Unité
Pistol Air Screwdriver 1800rpm 3.6m/s² 6.35 mm Hex 210mm TSD P1800I 1/4in