Transformer Ferrite Cores

Some transformers feature ferrite cores, which act as a means to transfer magnetic flux within the transformer. While less common than laminated iron cores, ferrite cores allow for superior performance.

How transformer ferrite cores work

These devices are commonly parts of switched-mode power supplies. The ferrite in the core is in powdered form, which allows the transformer to operate at very high frequencies. The devices can handle a great deal of power without huge increases in the size of the device.

Types of transformer ferrite cores

Different transformer ferrite cores are intended to be used with specific kinds of equipment. These include broadband transformers, DC/DC converters, flat transformers, power transformers, reactors, switch mode power supply (SMPS ) transformers, and transmitters.

In addition to length, depth, and width, transformer ferrite cores also vary in their minimum and maximum operating temperatures. It is important to consider the operating temperature of the equipment that the core will be used in when choosing between cores. For instance, between one with a maximum temperature of +125°Cand another with one of +210°C.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 314 produits
Nombre de résultats par page
Description Prix Accessory Type For Use With Dimensions AL Rating Material Depth Length Width Maximum Temperature Series Input Voltage Range Maximum Operating Temperature Minimum Operating Temperature Standards Met
N° de stock RS 125-3654
Référence fabricantB66317G0000X187
MarqueEPCOS
0,528 €
Each (In a Pack of 20)
Unité
Ferrite Core Power Transformers 25 x 7.5 x 12.8mm 1850nH N87 12.8mm 25mm 7.5mm - - - - - IEC 61246
N° de stock RS 170-1540
Référence fabricantB66317G0000X187
MarqueEPCOS
0,226 €
Each (On a Reel of 900)
Unité
Ferrite Core Power Transformers 25 x 7.5 x 12.8mm 1850nH N87 12.8mm 25mm 7.5mm - - - - - IEC 61246
N° de stock RS 170-1589
Référence fabricantB66423U0315K187
MarqueEPCOS
0,466 €
Each (On a Reel of 300)
Unité
Ferrite Core DC/DC Converter, Flat Transformers, Power Transformers 30 x 9.1 x 15mm 315nH N87 15mm 30mm 9.1mm - - - - - -
N° de stock RS 125-3700
Référence fabricantB66423U0315K187
MarqueEPCOS
0,787 €
Each (In a Pack of 10)
Unité
Ferrite Core DC/DC Converter, Flat Transformers, Power Transformers 30 x 9.1 x 15mm 315nH N87 15mm 30mm 9.1mm - - - - - -
N° de stock RS 170-7541
Référence fabricantFS-1ETD-4916-10
MarqueBlock
2,203 €
Each (In a Box of 60)
Unité
ETD 49 Choke Converter Topologies, Transmitter 49 x 16 x 25mm 3800nH N87 25mm 49mm 16mm - - - - - -
N° de stock RS 840-7676
Référence fabricantFS-1ETD-4916-10
MarqueBlock
2,13 €
Each
Unité
ETD 49 Choke Converter Topologies, Transmitter 49 x 16 x 25mm 3800nH N87 25mm 49mm 16mm - - - - - -
N° de stock RS 125-3666
Référence fabricantB66358G0500X187
MarqueEPCOS
0,769 €
Each (In a Pack of 10)
Unité
Ferrite Core Power Transformers, SMPS Transformers 30.6 x 9.8 x 16mm 201nH N87 16mm 30.6mm 9.8mm - - - - - IEC 61185
N° de stock RS 170-1402
Référence fabricantB65651T0400A048
MarqueEPCOS
1,64 €
Each (On a Reel of 500)
Unité
Ferrite Core Resonant Circuit Inductors - 400nH N48 10.6mm - 18.4mm - - - - - IEC 60133
N° de stock RS 170-1539
Référence fabricantB66317G0000X127
MarqueEPCOS
0,266 €
Each (On a Reel of 900)
Unité
Ferrite Core Power Transformers 25 x 7.5 x 12.8mm 1750nH N27 12.8mm 25mm 7.5mm - - - - - IEC 61246
N° de stock RS 162-0141
Référence fabricantB66361G0000X187
MarqueEPCOS
0,507 €
Each (In a Box of 300)
Unité
ETD 11, ETD 17, ETD 34 SMPS Transformer 34 x 11.1 x 17.5mm 2600nH N87 17.5mm 34mm 11.1mm - - - - - -
N° de stock RS 647-9395
Référence fabricantB66361G0000X187
MarqueEPCOS
0,945 €
Each (In a Pack of 2)
Unité
ETD 11, ETD 17, ETD 34 SMPS Transformer 34 x 11.1 x 17.5mm 2600nH N87 17.5mm 34mm 11.1mm - - - - - -
N° de stock RS 125-3655
Référence fabricantB66317G0250X187
MarqueEPCOS
0,431 €
Each (In a Pack of 20)
Unité
Ferrite Core Power Transformers 25 x 7.5 x 12.8mm 250nH N87 12.8mm 25mm 7.5mm - - - - - IEC 61246
N° de stock RS 170-1541
Référence fabricantB66317G0250X187
MarqueEPCOS
0,248 €
Each (On a Reel of 900)
Unité
Ferrite Core Power Transformers 25 x 7.5 x 12.8mm 250nH N87 12.8mm 25mm 7.5mm - - - - - IEC 61246
N° de stock RS 170-1552
Référence fabricantB66358G0500X187
MarqueEPCOS
0,459 €
Each (On a Reel of 300)
Unité
Ferrite Core Power Transformers, SMPS Transformers 30.6 x 9.8 x 16mm 201nH N87 16mm 30.6mm 9.8mm - - - - - IEC 61185
N° de stock RS 125-3653
Référence fabricantB66317G0000X127
MarqueEPCOS
0,468 €
Each (In a Pack of 20)
Unité
Ferrite Core Power Transformers 25 x 7.5 x 12.8mm 1750nH N27 12.8mm 25mm 7.5mm - - - - - IEC 61246
N° de stock RS 125-3349
Référence fabricantB65651T0400A048
MarqueEPCOS
1,67 €
Each (In a Pack of 2)
Unité
Ferrite Core Resonant Circuit Inductors - 400nH N48 10.6mm - 18.4mm - - - - - IEC 60133
N° de stock RS 167-8291
Référence fabricantB65815E0000R087
MarqueEPCOS
1,876 €
Each
Unité
RM 12 - 37.6 x 29.8 x 24.6mm 6000nH N87 24.6mm 37.6mm 29.8mm - - - - - -
N° de stock RS 125-3662
Référence fabricantB66344G0000X187
MarqueEPCOS
4,245 €
Each (In a Pack of 2)
Unité
Ferrite Core Power Transformers 55 x 25 x 27.8mm 7300nH N87 27.8mm 55mm 25mm - - - - - -
N° de stock RS 180-783
Référence fabricantB65815E0000R087
MarqueEPCOS
3,23 €
1 Pair
Paire(s)
RM 12 - 37.6 x 29.8 x 24.6mm 6000nH N87 24.6mm 37.6mm 29.8mm - - - - - -
N° de stock RS 125-3391
Référence fabricantB65813J0000R097
MarqueEPCOS
2,95 €
Each (In a Pack of 5)
Unité
Ferrite Core Power Transformers 28.5 x 24.7 x 18.7mm 4200nH N97 18.7mm 28.5mm 24.7mm - - - - - IEC 62317-4