Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 140 produits
Nombre de résultats par page
Description Prix Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
N° de stock RS 210-6223
Référence fabricantOEP1200D
MarqueOEP
4,90 €
Each
Unité
4.15H 65Ω 65Ω 1.3dB 1:1 Through Hole 20mH 18 x 18 x 12.5mm 12.5mm 18mm 18mm 4kHz 300Hz -
N° de stock RS 210-6318
Référence fabricantPT4E
MarqueOEP
6,50 €
Each
Unité
3mH 1.1Ω 0.9Ω - 1:1 Through Hole 19µH 15 x 15 x 16mm 16mm 15mm 15mm 1MHz 3kHz -
N° de stock RS 210-6245
Référence fabricantZ1612E
MarqueOEP
10,71 €
Each
Unité
- 68Ω 68Ω 1.5dB 1:1 Through Hole - 18 x 12.5 x 18mm 18mm 18mm 12.5mm - - -
N° de stock RS 883-9092
Référence fabricantIT155
MarqueSchaffner
4,067 €
Each (In a Pack of 100)
Unité
5mH 1.2Ω 1.2Ω - 1:1 Through Hole 85µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
N° de stock RS 106-8570
Référence fabricant78250C
2,097 €
Each (In a Tube of 50)
Unité
2mH - 0.042361111111 Through Hole 3µH - - 9mm 10.19mm - - Enclosed
N° de stock RS 544-2471
Référence fabricant78250C
2,27 €
Each
Unité
2mH - 1:1 Through Hole 3µH 9 x 10.19 x 6.35mm 6.35mm 9mm 10.19mm - - Enclosed
N° de stock RS 173-6429
Référence fabricantIT258
MarqueSchaffner
8,30 €
Each
Unité
2.5mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
N° de stock RS 170-4972
Référence fabricantIT258
MarqueSchaffner
5,433 €
Each (In a Box of 200)
Unité
2.5mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
N° de stock RS 196-375
Référence fabricantPT6
MarqueOEP
3,86 €
Each
Unité
3mH 1.1Ω 0.9Ω - 1:1 Through Hole 19µH 13 x 13 x 15mm 15mm 13mm 13mm 1MHz 3kHz -
N° de stock RS 883-9099
Référence fabricantIT233
MarqueSchaffner
4,067 €
Each (In a Pack of 100)
Unité
3mH 0.8Ω 0.8Ω - 1:1:1 Through Hole 45µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
N° de stock RS 715-6894
Référence fabricant78253/55MVC
2,94 €
Each
Unité
240µH 0.6Ω - - 1:1.31 Surface Mount 8µH 9 x 12.7 x 6.55mm 6.55mm 9mm 12.7mm - - -
N° de stock RS 106-8561
Référence fabricant782485/55C
1,284 €
Each (In a Tube of 50)
Unité
513µH 0.6Ω - - 1:1.5 Through Hole 0.192µH - - 9.14mm 10.46mm - - -
N° de stock RS 715-6885
Référence fabricant78253/55MC
2,27 €
Each
Unité
0.83mH 1.5Ω - - 1:1.31 Surface Mount 1µH 9 x 12.7 x 6.55mm 6.55mm 9mm 12.7mm - - -
N° de stock RS 106-8566
Référence fabricant78253/55MVC
2,803 €
Each (In a Tube of 50)
Unité
240µH 0.6Ω - - 1:1.31 Surface Mount 8µH - - 9mm 12.7mm - - -
N° de stock RS 210-6273
Référence fabricantOEP8000
MarqueOEP
4,90 €
Each
Unité
3.6H 111Ω 111Ω 4dB 1:1 Surface Mount 4100µH 9 x 7.3 x 14.2mm 14.2mm 9mm 7.3mm 4kHz 200Hz -
N° de stock RS 883-9083
Référence fabricantIT143
MarqueSchaffner
4,40 €
Each (In a Pack of 100)
Unité
15mH - 1:1:1 Through Hole 200µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
N° de stock RS 163-4312
Référence fabricant750311604
7,84 €
Each (On a Reel of 125)
Unité
8µH 0.03Ω 0.035Ω - 1:1 Surface Mount 400nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
N° de stock RS 715-6908
Référence fabricant782485/55C
1,79 €
Each
Unité
513µH 0.6Ω - - 1:1.5 Through Hole 0.192µH 9.14 x 10.46 x 6.35mm 6.35mm 9.14mm 10.46mm - - -
N° de stock RS 106-8565
Référence fabricant78253/55MC
2,156 €
Each (In a Tube of 50)
Unité
0.83mH 1.5Ω - - 1:1.31 Surface Mount 1µH - - 9mm 12.7mm - - -
N° de stock RS 756-7507
Référence fabricant750311604
10,09 €
Each
Unité
8µH 0.03Ω 0.035Ω - 1:1 Surface Mount 400nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -