Switch Mode Power Supply (SMPS) Transformers

Switch mode power supply (SMPS) transformers are a highly efficient form of transformer, used in devices like personal computers.

A switch mode power supply is an electronic power supply that incorporates a switching regulator to efficiently convert electrical power. Like other power supplies, an SMPS transfers power from a DC or AC source (which is often mains power) to DC loads, such as a personal computer, while converting voltage and current characteristics.

How do switch mode power supply (SMPS) transformers work?

Any switched-mode power supply that gets its power from an AC power line (also known as an 'off-line' converter) requires a transformer for galvanic isolation, which prevents current flow. Some DC-to-DC converters may also include a transformer.

SMPS transformers run at high frequency. Most of the cost savings (as well as space savings) in off-line power supplies result from the smaller size of the high-frequency transformer.

Types of switch mode power supply (SMPS) transformers

SMPS transformers have many different applications. They can be used as broadband transformers, DC-to-DC converters, low-power DC-to-DC converters, pulse transformers and power sourcing equipment, among other uses.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 143 produits
Nombre de résultats par page
Description Prix Secondary Voltage Rating Primary Voltage Rating Power Rating Number of Outputs Mounting Type Application Inductance Secondary Current Termination Type Length Width Depth Dimensions Isolation Voltage
N° de stock RS 522-5989
Référence fabricant749196111
4,62 €
Each
Unité
- - - 3 Surface Mount Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up 27.4µH 550mA - 12.9mm 9.2mm 6.2mm 12.9 x 9.2 x 6.2mm 500V dc
N° de stock RS 792-4401
Référence fabricant47164
MarqueMyrra
16,33 €
Each
Unité
12V dc 85 → 265 V ac, 85 → 370 V dc 5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
N° de stock RS 871-1657
Référence fabricantB82802A0012A215
MarqueEPCOS
1,44 €
Each
Unité
5 (Output 2) V, 12 (Output 1) V 36 → 60V dc 12W 2 Surface Mount DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices 100µH - Gullwing 22.3mm - - 22.3 x 16.5 x 8.65mm 1500V ac
N° de stock RS 418-5543
Référence fabricant74030
MarqueMyrra
7,30 €
Each
Unité
3.3 → 7 V ac, 8 → 17 V ac 85 → 265V ac 15 → 30W 3 Through Hole Flyback - 1.5 A, 3 A Pin 26.5mm 22.5mm 26.5mm 26.5 x 22.5 x 26.5 mmmm -
N° de stock RS 162-0231
Référence fabricantB82802A0012A215
MarqueEPCOS
1,416 €
Each (On a Reel of 300)
Unité
5 (Output 2) V, 12 (Output 1) V 36 → 60V dc 12W 2 Surface Mount DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices 100µH - Gullwing 22.3mm - - 22.3 x 16.5 x 8.65mm 1.5kV ac
N° de stock RS 841-6762
Référence fabricantB78304B1030A003
MarqueEPCOS
6,07 €
Each
Unité
- - - 1 Surface Mount Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC Converters, Pulse Transformers 100nH - Gullwing 8mm 7mm 5.4mm 8 x 7 x 5.4mm -
N° de stock RS 163-5623
Référence fabricant760895751
17,337 €
Each (In a Tray of 15)
Unité
48V - 250W 1 Through Hole - 400µH 4.3A - 48mm 46mm 27.5mm 48 x 46 x 27.5mm 250V
N° de stock RS 167-0209
Référence fabricantB78304B1030A003
MarqueEPCOS
3,144 €
Each (On a Reel of 900)
Unité
- - - 1 Surface Mount Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC Converters, Pulse Transformers 100nH - Gullwing 8mm 7mm 5.4mm 8 x 7 x 5.4mm -
N° de stock RS 823-5459
Référence fabricant760895751
19,40 €
Each
Unité
48V - 250W 1 Through Hole - - 4.3A - 48mm 46mm 27.5mm 48 x 46 x 27.5mm 250V
N° de stock RS 823-5440
Référence fabricant760895641
16,59 €
Each
Unité
24 V - 200W 1 Through Hole - - 3.5A - 44mm 43mm 30mm 44 x 43 x 30mm 250V
N° de stock RS 522-5995
Référence fabricant749196121
3,36 €
Each
Unité
- - - - - Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up 14.7µH 550mA - 12.9mm 9.2mm 6.2mm 12.9 x 9.2 x 6.2mm 500V dc
N° de stock RS 792-4405
Référence fabricant47166
MarqueMyrra
16,28 €
Each
Unité
24V dc 85 → 265 V ac, 85 → 370 V dc 5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
N° de stock RS 774-8213
MarqueRS PRO
30,21 €
Each
Unité
- - 12W 1 Encapsulated - - - - 50mm 48mm 40mm - -
N° de stock RS 522-6005
Référence fabricant749196131
4,55 €
Each
Unité
- - - - - Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up 10.9µH 550mA - 12.9mm 9.2mm 6.2mm 12.9 x 9.2 x 6.2mm 500V dc
N° de stock RS 792-4379
Référence fabricant47153
MarqueMyrra
19,05 €
Each
Unité
9V dc 85 → 265 V ac, 85 → 370 V dc 5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -
N° de stock RS 163-5620
Référence fabricant760895641
15,08 €
Each (In a Tray of 15)
Unité
24V - 200W 1 Through Hole - 500µH 3.5A - 44mm 43mm 30mm 44 x 43 x 30mm 250V
N° de stock RS 418-5470
Référence fabricant74000
MarqueMyrra
3,12 €
Each
Unité
3.3 → 7 V dc, 8 → 17 V dc 85 → 265V ac 4W 2 Through Hole Flyback - 1.2 A, 350 mA Pin 18mm 17.5mm 16mm 18 x 17.5 x 16mm -
N° de stock RS 418-4073
Référence fabricant74060
MarqueMyrra
12,46 €
Each
Unité
3.3 → 6.5 V ac, 9 → 16.5 V ac 85 → 265V ac 70 → 120W 4 PCB Mount Flyback 440µH 3 A, 4 A, 5 A - 49mm 46mm 38mm 49 x 46 x 38mm -
N° de stock RS 418-4130
Référence fabricant74094
MarqueMyrra
3,33 €
Each
Unité
3.3 → 6V ac 85 → 265V ac 3.1W 1 PCB Mount Flyback 2.1mH 1.5A - 18mm 16mm 17.5mm 18 x 16 x 17.5mm -
N° de stock RS 792-4360
Référence fabricant47152
MarqueMyrra
17,09 €
Each
Unité
5V dc 85 → 265 V ac, 85 → 370 V dc 5W 1 Through Hole - - - - 31.7mm 26.7mm 21.8mm 31.7 x 26.7 x 21.8mm -