Lighting Transformers

Lighting transformers are transformers that are used to work lighting. They are designed to make it possible to transform voltage down to levels that are suitable for household lighting.


A lighting transformer is typically an autotransformer, which is a transformer that contains only one winding. Along one side of that winding, called the secondary side, there are a series of taps. In the most basic auto transformer design, the output can be affixed to any one of these taps, which alters the number of windings on the transformer, thus altering the voltage.


In a lighting transformer, there is a variation on the typical autotransformer design. The secondary connection is made via a brush. Because the brush can be rotated over the primary winding however the user wants, the voltage can be varied so that it suits any lighting level that the user prefers.


Types of lighting transformers:


Electronic transformers are the ideal solution for low voltage applications. They have less power handling than magnetic transformers.


Isolation transformers are mainly used where sensitive equipment needs to be isolated from a potentially dangerous amount of voltage or current travelling across a primary source. These transformers separate one circuit from another.


Magnetic transformers rely upon the relationship between magnetism and electricity to transform voltage and current. By inducing a magnetic field in the secondary coil, an electrical current is induced in the coil. The number of windings determine the amount of voltage in the secondary coil.


...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Primary Voltage Rating Secondary Voltage Rating Power Rating Dimensions Length Width Depth Minimum Load Requirement Minimum Temperature Maximum Temperature Weight Type Dimming Method Diameter
N° de stock RS 714-1388
MarqueRS PRO
13,40 €
Each
Unité
230 → 240V ac 11.5 V 10 → 60W 86 x 31 x 20mm 86mm 31mm 20mm 10W - +45°C 50g Electronic Trailing Edge -
N° de stock RS 714-1394
MarqueRS PRO
15,94 €
Each
Unité
230V ac 12 V 20 → 105W 107 x 35 x 21mm 107mm 35mm 21mm 20W -20°C +55°C 80g Electronic Trailing Edge -
N° de stock RS 714-1381
MarqueRS PRO
30,25 €
Each
Unité
230V ac 12 V 30 → 150W 190 x 49 x 39mm 190mm 49mm 39mm 30W - +40°C 205g Electronic Trailing Edge -
N° de stock RS 714-1391
MarqueRS PRO
24,07 €
Each
Unité
230V ac 11.5V 20 → 70W 53 (Dia.) x 22mm - - 22mm 20W - +45°C 70g Electronic Trailing Edge 53mm
N° de stock RS 158-7227
Référence fabricantHIT 105
MarqueBlock
43,62 €
Each
Unité
230V ac 11.5V ac 105W 166 x 76 x 77mm 166mm 76mm 77mm - - +40°C 2kg Isolation - -
N° de stock RS 669-2901
Référence fabricant4008321927026
MarqueOsram
49,00 €
Each
Unité
230 → 240V ac 11.3V ac 35 → 105W 170 x 44 x 34mm 170mm 44mm 34mm 50W -20°C +50°C 185g Electromagnetic Trailing Edge -
N° de stock RS 281-8134
Référence fabricant4050300442334
MarqueOsram 1
29,83 €
Each
Unité
230 → 240V ac 11.3V ac 35 → 105W 108 x 52 x 33mm 108mm 52mm 33mm - - - - Electronic Leading Edge -
N° de stock RS 856-106
Référence fabricant12080
MarqueSunnex
53,95 €
Each
Unité
415V ac 12 V ac 60W - - - - - - - - - - -
N° de stock RS 575-964
Référence fabricant12060
MarqueSunnex
38,60 €
Each
Unité
230V ac 12 V ac 60W 99 x 69 x 72mm 99mm 69mm 72mm - - - - - - -
N° de stock RS 281-8128
Référence fabricant4050300442310
MarqueOsram 1
25,41 €
Each
Unité
230 → 240V ac 11.3V ac 20 → 70W 108 x 52 x 33mm 108mm 52mm 33mm - - - - Electronic Leading Edge -