Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Voir plus Voir moins

Filtres

Afficher 101 - 120 des 779 produits
Nombre de résultats par page
Description Prix Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
N° de stock RS 166-6670
Référence fabricantR-78C9.0-1.0
MarqueRecom
392,58 €
1 Tube of 42
Tube(s)
12 → 42V dc 9V dc 1 1A 9W Through Hole SIP 3 -40°C +85°C 90% 3880000h ±0.4% ±0.2% 100mV Pk-Pk
N° de stock RS 739-8307
Référence fabricantR-78C15-1.0
MarqueRecom
11,21 €
Each
Unité
18 → 42V dc 15V dc 1 1A 15W Through Hole SIP 3 -40°C +85°C 94% 3880000h ±0.4% ±0.2% 100mV Pk-Pk
N° de stock RS 788-0626
Référence fabricantTSN 1-24150
MarqueTRACOPOWER
13,86 €
Each
Unité
-18 → -32V dc -15V dc 1 -1A - Through Hole - -40°C +85°C 92% - 0.6% 1% -
N° de stock RS 166-5662
Référence fabricantTSRN 1-2425
MarqueTRACOPOWER
98,60 €
1 Tube of 10
Tube(s)
4.6 → 32 V dc, 4.6 → 42 V dc ±2.5V dc 1 1 A, 600 mA - Through Hole SIP -40°C +85°C 74 %, 75 % 6000000h ±0.4% ±0.2% 50mV Pk-Pk
N° de stock RS 166-5666
Référence fabricantTSRN 1-24150
MarqueTRACOPOWER
103,50 €
1 Tube of 10
Tube(s)
16.5 → 21 V dc, 16.5 → 42 V dc 15V dc 1 1 A, 200 mA - Through Hole SIP -40°C +85°C 84 %, 92 % 6000000h ±0.4% ±0.2% 75mV Pk-Pk
N° de stock RS 166-6057
Référence fabricantTSR 1-2450SM
MarqueTRACOPOWER
77,80 €
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 1A - Through Hole TO-220 -40°C +85°C 84 % @ Vin max, 94 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV
N° de stock RS 917-6620
Référence fabricantR-78HB12-0.5/W
MarqueRecom
16,24 €
Each
Unité
17 → 72V dc 12V dc 1 500mA - Through Hole SIP -40°C +85°C 94% 7395000h 0.6% 1% 60mV Pk-Pk
N° de stock RS 755-3429
Référence fabricantTSRN 1-2433A
MarqueTRACOPOWER
10,99 €
Each
Unité
4.6 → 32 V dc, 4.6 → 42 V dc ±3.3V dc 1 1 A, 600 mA - Through Hole SIP -40°C +85°C 77 %, 79 % 6000000h ±0.4% ±0.2% 50mV Pk-Pk
N° de stock RS 166-8771
Référence fabricantR-6212P
MarqueRecom
293,73 €
1 Tube of 15
Tube(s)
14 → 32V dc 12V dc 1 2A 18W Through Hole SIP -40°C +85°C 93% - ±1% ±0.5% -
N° de stock RS 827-5583
Référence fabricantTSR 1-2465SM
MarqueTRACOPOWER
9,60 €
Each
Unité
9 → 36V dc 6.5V dc 1 1A - Through Hole TO-220 -40°C +85°C 87 % @ Vin max, 93 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV
N° de stock RS 166-9001
Référence fabricantR-78B5.0-1.5
MarqueRecom
456,54 €
1 Tube of 42
Tube(s)
6.5 → 18V dc 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C 92% 3250000h ±0.8% ±0.5% 30mV Pk-Pk
N° de stock RS 122-7224
Référence fabricantTR05S15
MarqueXP Power
3,62 €
Each
Unité
17 → 28V dc 15V dc 1 500mA 7.5W Through Hole SIP -40°C +85°C 94% 4Mh ±0.8% ±0.5% 60mV Pk-Pk
N° de stock RS 163-394
Référence fabricantR-78B12-1.0
MarqueRecom
8,42 €
Each
Unité
32V dc 12V dc 1 1A 12W Through Hole SIP -40°C +85°C 96% 6584000h 0.1% 0.25% 25mV Pk-Pk
N° de stock RS 672-7155
Référence fabricantR-78B5.0-1.5
MarqueRecom
10,43 €
Each
Unité
6.5 → 18V dc 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C 92% 3250000h ±0.8% ±0.5% 30mV Pk-Pk
N° de stock RS 827-5574
Référence fabricantTSR 1-2450SM
MarqueTRACOPOWER
8,45 €
Each
Unité
6.5 → 36V dc 5V dc 1 1A - Surface TO-220 -40°C +85°C - >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV
N° de stock RS 166-5667
Référence fabricantTSRN 1-2433A
MarqueTRACOPOWER
93,80 €
1 Tube of 10
Tube(s)
4.6 → 32 V dc, 4.6 → 42 V dc ±3.3V dc 1 1 A, 600 mA - Through Hole SIP -40°C +85°C 77 %, 79 % 6000000h ±0.4% ±0.2% 50mV Pk-Pk
N° de stock RS 166-6674
Référence fabricantR-78C15-1.0
MarqueRecom
471,13 €
1 Tube of 42
Tube(s)
18 → 42V dc 15V dc 1 1A 15W Through Hole SIP 3 -40°C +85°C 94% 3880000h ±0.4% ±0.2% 100mV Pk-Pk
N° de stock RS 166-6059
Référence fabricantTSR 1-2465SM
MarqueTRACOPOWER
82,10 €
1 Tube of 10
Tube(s)
9 → 36V dc 6.5V dc 1 1A - Through Hole TO-220 -40°C +85°C 87 % @ Vin max, 93 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV
N° de stock RS 416-846
Référence fabricantR-78HB15-0.5
MarqueRecom
13,28 €
Each
Unité
20 → 72V dc 15V dc 1 500mA 7.5W Through Hole SIP -40°C +85°C 91% 7395000h ±0.6% ±1% 20mV Pk-Pk
N° de stock RS 166-8985
Référence fabricantR-7815-0.5
MarqueRecom
314,95 €
1 Tube of 42
Tube(s)
18 → 32V dc 15V dc 1 500mA 2.5W Through Hole SIP -40°C +85°C 95% 21098000h ±0.4% ±0.2% 25mV Pk-Pk