Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 779 produits
Nombre de résultats par page
Description Prix Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
N° de stock RS 167-6213
Référence fabricantOKI-78SR-5/1.5-W36H-C
342,86 €
1 Tray of 100
Plateau(x)
- 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C 90.5% - ±0.25% ±0.25% 75mV Pk-Pk
N° de stock RS 796-2138
Référence fabricantOKI-78SR-5/1.5-W36H-C
4,36 €
Each
Unité
- 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C 90.5% - ±0.25% ±0.25% 75mV Pk-Pk
N° de stock RS 173-6931
Référence fabricantOKI-78SR-5/1.5-W36H-C
413,70 €
1 Box of 100
Boîte(s)
12V dc 5V dc 1 1.5A 7.5W Through Hole TO-220 -40°C +85°C 90.5% 78700000h ±0.4% ±0.25% 40mV Pk-Pk
N° de stock RS 124-7657
Référence fabricantTSR 1-2450
MarqueTRACOPOWER
48,33 €
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 1A 5W Through Hole SIP 3 -40°C +85°C 93 → 84% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
N° de stock RS 666-4379
Référence fabricantTSR 1-2450
MarqueTRACOPOWER
5,60 €
Each
Unité
6.5 → 36V dc 5V dc 1 1A 5W Through Hole SIP 3 -40°C +85°C 93 → 84% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
N° de stock RS 124-7656
Référence fabricantTSR 1-2490
MarqueTRACOPOWER
67,32 €
1 Tube of 10
Tube(s)
12 → 36V dc 9V dc 1 1A 9W Through Hole SIP 3 -40°C +85°C 95 → 89% 5350000h ±0.4% ±0.2% 75mV Pk-Pk
N° de stock RS 777-3291
Référence fabricantR-78E3.3-0.5
MarqueRecom
2,48 €
Each
Unité
6 → 28V dc 3.3V dc 1 500mA 1.65W Through Hole SIP 3 -40°C +85°C 88% 4185000h ±1% ±0.5% 50mV Pk-Pk
N° de stock RS 666-4376
Référence fabricantTSR 1-2490
MarqueTRACOPOWER
7,80 €
Each
Unité
12 → 36V dc 9V dc 1 1A 9W Through Hole SIP 3 -40°C +85°C 95 → 89% 5350000h ±0.4% ±0.2% 75mV Pk-Pk
N° de stock RS 166-6497
Référence fabricantR-78E3.3-0.5
MarqueRecom
119,03 €
1 Tube of 42
Tube(s)
6 → 28V dc 3.3V dc 1 500mA 1.65W Through Hole SIP 3 -40°C +85°C 88% 4185000h ±1% ±0.5% 50mV Pk-Pk
N° de stock RS 755-3441
Référence fabricantTSRN 1-2450SM
MarqueTRACOPOWER
10,28 €
Each
Unité
4.6 → 31 V dc, 6.5 → 42 V dc ±5V dc 1 1 A, 400 mA - Surface Mount SMD -40°C +85°C 78 %, 83 % 6000000h ±0.6% ±0.2% 50mV Pk-Pk
N° de stock RS 796-2132
Référence fabricantOKI-78SR-5/1.5-W36-C
4,36 €
Each
Unité
- 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C - - ±0.25% ±0.25% 75mV Pk-Pk
N° de stock RS 124-7703
Référence fabricantTSRN 1-2450SM
MarqueTRACOPOWER
94,50 €
1 Tube of 10
Tube(s)
4.6 → 31 V dc, 6.5 → 42 V dc 5V dc 1 1 A, 400 mA - Surface Mount SMD -40°C +85°C 78 %, 83 % 6000000h ±0.6% ±0.2% 50mV Pk-Pk
N° de stock RS 167-5929
Référence fabricantOKI-78SR-5/1.5-W36-C
1.233,33 €
1 Tray of 360
Plateau(x)
- 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C - - ±0.25% ±0.25% 75mV Pk-Pk
N° de stock RS 173-6928
Référence fabricantOKI-78SR-5/1.5-W36-C
1.460,20 €
1 Reel of 360
Bobine(s)
12V dc 5V dc 1 1.5A 7.5W Through Hole TO-220 -40°C +85°C - 78700000h ±0.4% ±0.25% 40mV Pk-Pk
N° de stock RS 906-8487
Référence fabricantTSR 2-2450
MarqueTRACOPOWER
11,48 €
Each
Unité
6.5 → 36V dc 5V dc 1 2A - Through Hole SIP -40°C +85°C 94% 13520000h Maximum of 1% Maximum of 0.5% 50mV Pk-Pk
N° de stock RS 166-6063
Référence fabricantTSR 2-2450
MarqueTRACOPOWER
99,50 €
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 2A - Through Hole SIP -40°C +85°C 94% 13520000h Maximum of 1% Maximum of 0.5% 50mV Pk-Pk
N° de stock RS 124-7655
Référence fabricantTSR 1-2433
MarqueTRACOPOWER
53,70 €
1 Tube of 10
Tube(s)
4.75 → 36V dc 3.3V dc 1 1A 3.3W Through Hole SIP 3 -40°C +85°C 90 → 79% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
N° de stock RS 666-4360
Référence fabricantTSR 1-2433
MarqueTRACOPOWER
5,60 €
Each
Unité
4.75 → 36V dc 3.3V dc 1 1A 3.3W Through Hole SIP 3 -40°C +85°C 90 → 79% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
N° de stock RS 124-7658
Référence fabricantTSR 1-24120
MarqueTRACOPOWER
48,33 €
1 Tube of 10
Tube(s)
15 → 36V dc 12V dc 1 1A 12W Through Hole SIP 3 -40°C +85°C 95 → 91% 5350000h ±0.4% ±0.2% 75mV Pk-Pk
N° de stock RS 166-5664
Référence fabricantTSRN 1-24120
MarqueTRACOPOWER
103,43 €
1 Tube of 10
Tube(s)
13.5 → 24 V dc, 13.5 → 42 V dc ±12V dc 1 1 A, 300 mA - Through Hole SIP -40°C +85°C 85 %, 91 % 6000000h ±0.4% ±0.2% 75mV Pk-Pk