Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
N° de stock RS 461-947
Référence fabricantLDO03C-005W05-VJ
8,31 €
Each
Unité
3 → 13.8 V dc - 0.59 → 5.1V dc 3A 15W Through Hole 1 9.4mm 5.37mm 15.49mm - - 0°C +70°C
N° de stock RS 462-013
Référence fabricantPTH12060WAD
17,72 €
Each
Unité
10.8 → 13.2 V dc 12 V dc 1.2 → 5.5V dc 10A 55W Through Hole 1 25.27mm 15.75mm 9mm - - -40°C +85°C
N° de stock RS 461-935
Référence fabricantLDO010C-005W05-VJ
19,17 €
Each
Unité
3 → 13.8 V dc 12 V dc 0.59 → 5.1V dc 10A 50W Through Hole 1 10.41mm 16.51mm 11.35mm - - -40°C +85°C
N° de stock RS 461-979
Référence fabricantLDO06C-005W05-VJ
16,41 €
Each
Unité
3 → 13.8 V dc - 0.59 → 5.1V dc 6A 30W Through Hole 1 10.41mm 9.42mm 16.51mm - - -40°C +85°C
N° de stock RS 172-0239
Référence fabricantLGA80D-00DADJJ
40,40 €
Each
Unité
7.5 → 14 V dc - 5.2V dc 80A 200W Surface Mount 2 25.9mm 14mm 12.2mm 95.5% - -40°C +85°C
N° de stock RS 172-0188
Référence fabricantLGA80D-00DADJJ
6.715,80 €
1 Reel of 200
Bobine(s)
7.5 → 14 V dc - 5.2V dc 80A 200W Surface Mount 2 25.9mm 14mm 12.2mm 95.5% - -40°C +85°C