Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
N° de stock RS 715-8544
Référence fabricantAPXS002A0X-SRZ
9,13 €
Each
Unité
3 → 14 V dc 12 V dc 0.6 → 5.5V dc 2A 11W Surface Mount 1 12.2mm 12.2mm 6.25mm 93.6% - -40°C +85°C
N° de stock RS 715-8575
Référence fabricantNQR010A0X4Z
16,30 €
Each
Unité
4.5 → 14 V dc 12 V dc 0.59 → 6V dc 10A 60W Through Hole 1 16.5mm 10.4mm 8.4mm 95% SIP -40°C +85°C
N° de stock RS 152-451
Référence fabricantAXA010A0X3Z
38,58 €
Each
Unité
10 → 14 V dc 12 V dc 0.75 → 5.5V dc 10A - Through Hole 1 50.8mm 8.1mm 12.7mm - SIP -40°C +85°C
N° de stock RS 152-530
Référence fabricantAXH003A0X-SRZ
10,64 €
Each
Unité
2.4 → 5.5 V dc - 0.75 → 3.63V dc 3A - Surface Mount 1 20.3mm 11.4mm 5.7mm - - -40°C +85°C
N° de stock RS 152-473
Référence fabricantAXH005A0X-SRZ
9,73 €
Each
Unité
3 → 5.8 V dc - 0.75 → 4V dc 5A - Surface Mount 1 20.3mm 11.4mm 5.7mm - - -40°C +85°C
N° de stock RS 152-502
Référence fabricantAXH005A0XZ
22,73 €
Each
Unité
3 → 5.5 V dc - 0.75 → 3.63V dc 5A - Through Hole 1 22.9mm 8.85mm 10.2mm - SIP -40°C +85°C
N° de stock RS 715-8566
Référence fabricantAPXS006A0X-SRZ
12,66 €
Each
Unité
4.5 → 14 V dc - 0.59 → 5.5V dc 6A 33W Surface Mount 1 12.2mm 12.2mm 7.25mm 93.6% - -40°C +85°C