Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 284 produits
Nombre de résultats par page
Description Prix Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
N° de stock RS 823-4605
Référence fabricantAEE01B18-LS
35,92 €
Each
Unité
12V dc 9 → 36 V dc - 24 V dc 15W 1.5kV dc 1.25A Through Hole 1 1 x 2 in 84% - -40°C -
N° de stock RS 823-4636
Référence fabricantAEE00BB36-LS
33,61 €
Each
Unité
±12V dc 18 → 75 V dc - 48 V dc 15W 1.5kV dc 625mA Through Hole 2 1 x 2 in 84% - -40°C -
N° de stock RS 162-1945
Référence fabricantAEE00BB36-LS
430,17 €
1 Tube of 13
Tube(s)
±12V dc 18 → 75 V dc - 48 V dc 15W 1.5kV dc 625mA Through Hole 2 1 x 2 in 84% - -40°C -
N° de stock RS 823-4614
Référence fabricantAEE03A36-LS
35,92 €
Each
Unité
5V dc 18 → 75 V dc - 48 V dc 15W 1.5kV dc 3A Through Hole 1 1 x 2 in 84% - -40°C -
N° de stock RS 823-4633
Référence fabricantAEE03A18-LS
35,92 €
Each
Unité
5V dc 9 → 36 V dc - 24 V dc 15W 1.5kV dc 3A Through Hole 1 1 x 2 in 84% - -40°C -
N° de stock RS 172-0206
Référence fabricantATA02F36-L
246,50 €
1 Tube of 10
Tube(s)
3.3V dc 18 → 75 V dc - 48 V dc 6.6W 1.5kV dc 2A Through Hole 1 DIP-6 78% - -40°C -
N° de stock RS 111-6426
Référence fabricantAXA00B18-L
26,60 €
Each
Unité
12V dc 9 → 36 V dc - 24 V dc 10W 1.5kV dc 830mA Through Hole 1 - 86% - -40°C -
N° de stock RS 162-1935
Référence fabricantAXA00B36-L
261,80 €
1 Tube of 10
Tube(s)
12V dc 18 → 75 V dc - 48 V dc 10W 1.5kV dc 830mA Through Hole 1 - 86% - -40°C -
N° de stock RS 172-0186
Référence fabricantERM05C110
515,00 €
1 Tube of 5
Tube(s)
15V dc 66 → 160 V dc - 110 V dc 75W 1.5kV dc 5A Through Hole 1 - 91% - -40°C Yes
N° de stock RS 126-2087
Référence fabricantAYA01BB48-L
18,69 €
Each
Unité
±12V dc 36 → 75 V dc - 48 V dc 3W 1.5kV dc ±125mA Through Hole 2 DIP 85% - -40°C -
N° de stock RS 172-0207
Référence fabricantATA02A36-L
246,50 €
1 Tube of 10
Tube(s)
5V dc 18 → 75 V dc - 48 V dc 8W 1.5kV dc 1.6A Through Hole 1 DIP-6 81% - -40°C -
N° de stock RS 126-2063
Référence fabricantAYA01B05-L
17,33 €
Each
Unité
12V dc 4.5 → 10 V dc - 5 V dc 3W 1.5kV dc 250mA Through Hole 1 DIP 85% - -40°C -
N° de stock RS 126-2096
Référence fabricantASA01CC24-M
40,30 €
Each
Unité
±15V dc 18 → 36 V dc - 24 V dc 6W 4kV ac 200mA Through Hole 2 1623 80% Yes -40°C -
N° de stock RS 172-0265
Référence fabricantATA02H18-L
25,96 €
Each
Unité
24V dc 9 → 36 V dc - 24 V dc 8W 1.5kV dc 335mA Through Hole 1 DIP-6 86% - -40°C -
N° de stock RS 172-0208
Référence fabricantATA02B36-L
246,50 €
1 Tube of 10
Tube(s)
12V dc 18 → 75 V dc - 48 V dc 8W 1.5kV dc 665mA Through Hole 1 DIP-6 85% - -40°C -
N° de stock RS 173-9205
Référence fabricantASA00B18-LS
297,30 €
1 Tube of 10
Tube(s)
12V dc 9 → 36 V dc - 24 V dc 6W 1.5kV dc 500mA Through Hole 1 DIP 81% - -40°C -
N° de stock RS 126-2101
Référence fabricantAXA06F18-L
50,55 €
Each
Unité
3.3V dc 9 → 36 V dc - 24 V dc 19.8W 1.5kV dc 6A Through Hole 1 1623 87% - -40°C -
N° de stock RS 111-6427
Référence fabricantAXA00C18-L
26,60 €
Each
Unité
15V dc 9 → 36 V dc - 24 V dc 10W 1.5kV dc 660mA Through Hole 1 - 87% - -40°C -
N° de stock RS 111-6436
Référence fabricantAXA000H36-L
34,12 €
Each
Unité
24V dc 18 → 75 V dc - 48 V dc 10W 1.5kV dc 410mA Through Hole 1 - 86% - -40°C -
N° de stock RS 162-1936
Référence fabricantAXA000CC18-L
273,30 €
1 Tube of 10
Tube(s)
±15V dc 9 → 36 V dc - 24 V dc 10W 1.5kV dc ±330mA Through Hole 2 - 87% - -40°C -