Vacuum Switches

Vacuum switches are electronic or mechanical devices which are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. These switches are used in many applications for pressure control and safety interlock functionality, ensuring that optimal conditions are maintained.

Vacuum switches regulate the flow of a vacuum between two spaces, ensuring it's always present where needed. Vacuum switches operate under different pressure types (negative, electro-mechanical, relative, or compound pressure). The required operating conditions for your system will determine the best switch choice.

Vacuum pressure switches are designed for sensing pressure changes in a vacuum. A pre-set point will be determined, and once this is reached or surpassed, the vacuum switch will either open or close the electrical connection.

Types of pressure and vacuum switches

These switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and will impact which one you choose. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.

Digital hydraulic pressure switches are pressure sensors used as responsive devices to track fluid pressure levels. They close off electrical contacts when the determined fluid pressures are attained. They are designed to either make contact upon pressure increases, or on pressure decreases.

What are digital hydraulic pressure switches used for?

Digital Hydraulic Pressure Switches are used as automatic supervisory products in systems containing pressurised fluids. The manufacturing industry make use of them as feedback devices to highlight spikes and drops in fluid pressures. They are typical in mobile industrial equipment with modern displays, where the oil pressure will be shown as numeric and alarms activated if the engine pressure levels drop beyond certain points.

Applications:

Vacuum switches can be used in various industrial environments. They are considered to be an essential device for monitoring and control tasks in hydraulic and processing industries. These type of switches can sense a change in the vacuum and will open or close an electrical circuit when the set point is reached.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 279 produits
Nombre de résultats par page
Description Prix Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
N° de stock RS 297-0052
MarqueRS PRO
34,91 €
Each
Unité
1bar 12 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65
N° de stock RS 297-0080
MarqueRS PRO
34,91 €
Each
Unité
20bar 200 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65
N° de stock RS 363-6006
MarqueRS PRO
61,72 €
Each
Unité
30bar 250 bar Positive Pressure - G 1/4 Adjustable 250V ac/dc 1/4 in K3 Normally Closed, Normally Open G -20°C +80°C IP65
N° de stock RS 246-2438
Référence fabricantPS1100-R06L-Q
MarqueSMC
80,60 €
Each
Unité
- 1 MPa Vacuum Air, Non Corrosive Gas - Solid State 12 → 24V dc - PS1100 - - 0°C +60°C IP40
N° de stock RS 366-3979
Référence fabricant0880200
MarqueNorgren
111,00 €
Each
Unité
0.2bar 2 bar Positive Pressure Gas, Liquid G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G 0°C +80°C IP65
N° de stock RS 843-5287
Référence fabricantZSE30A-N01-P-L
MarqueSMC
94,82 €
Each
Unité
-101kPa 0 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas NPT 1/8 PNP Open Collector 12 → 24V dc 1/8 ZSE30A - NPT 0°C +50°C IP40
N° de stock RS 125-9978
Référence fabricantSPTE-P10R-Q4-V-2.5K
MarqueFesto
43,27 €
Each
Unité
0bar 10 bar Relative Pressure Compressed Air Push In 4 mm Pressure Transmitter 18 → 30V dc 4 mm SPTE - - 0°C +50°C IP40
N° de stock RS 366-3985
Référence fabricant0880300
MarqueNorgren
119,86 €
Each
Unité
0.5bar 8 bar Positive Pressure Gas G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -10°C +80°C IP65
N° de stock RS 330-2551
Référence fabricant34900030
129,55 €
Each
Unité
0.5bar 10bar - Air, Gas - - 24V dc - 349 Normally Closed, Normally Open - 0°C +60°C IP65
N° de stock RS 296-9995
MarqueRS PRO
145,86 €
Each
Unité
5bar 100 bar Positive Pressure Oil G 1/4 Adjustable 250V ac/dc 1/4 in K5 Normally Closed, Normally Open G -20°C +80°C IP65
N° de stock RS 297-0002
MarqueRS PRO
145,86 €
Each
Unité
20bar 200 bar Positive Pressure Oil G 1/4 Adjustable 250V ac/dc 1/4 in K5 Normally Closed, Normally Open G -20°C +80°C IP65
N° de stock RS 407-6089
Référence fabricant0882300
MarqueIMI Norgren
122,70 €
Each
Unité
25bar 250 bar Positive Pressure Fluid, Oil G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -20°C +80°C IP65
N° de stock RS 598-816
Référence fabricantR901102716
186,23 €
Each
Unité
- 500 bar Positive Pressure Oil G 1/4 - 250V ac/dc 1/4 in HED8 - G -30°C +80°C IP65
N° de stock RS 721-3815
Référence fabricantISE30A-01-B-G
MarqueSMC
84,04 €
Each
Unité
- 1.5 MPa - - - - - M5 x 0.8, 1/8 in - - Metric, R - - -
N° de stock RS 297-0046
MarqueRS PRO
38,81 €
Each
Unité
0.2bar 2.5 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65
N° de stock RS 826-8730
Référence fabricantZSE2-T1-15
MarqueSMC
94,71 €
Each
Unité
-101kPa 0 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas NPTF 1/8 NPN Open Collector 12 → 24V dc 1/8 in ZSE2 - NPTF 0°C +60°C IP40
N° de stock RS 297-0018
MarqueRS PRO
131,23 €
Each
Unité
30bar 300 bar Positive Pressure Oil G 1/4 Adjustable 250V ac/dc 1/4 in K5 Normally Closed, Normally Open G -20°C +80°C IP65
N° de stock RS 723-012
Référence fabricant81513552
MarqueCrouzet
56,78 €
Each
Unité
2bar 8 bar Positive Pressure Air, Gas, Liquid Push In Adjustable 220 → 230V 4 mm 81 Normally Closed, Normally Open - -10°C +70°C IP20
N° de stock RS 701-3551
Référence fabricantZSE80F-F02-B
MarqueSMC
244,73 €
Each
Unité
-100kPa 100 kPa Compound Pressure Fluid G 1/4 Reed 12 → 24V dc 1/4 in ZSE80 - G 0°C +50°C IP65
N° de stock RS 125-9976
Référence fabricantSPTE-P10R-S6-V-2.5K
MarqueFesto
39,56 €
Each
Unité
0bar 10 bar Relative Pressure Compressed Air Push In 6 mm Pressure Transmitter 18 → 30V dc 6 mm SPTE - - 0°C +50°C IP40