Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 4303 produits
Nombre de résultats par page
Description Prix Manufacturer Series Pneumatic Fitting Type Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature
N° de stock RS 445-4366
Référence fabricant3601 06 13
MarqueLegris
3,894 €
Each (In a Pack of 5)
Unité
LF3600 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass Nickel Plated - - 20 bar - +120°C
N° de stock RS 771-5658
Référence fabricantKQ2S04-M5A
MarqueSMC
1,404 €
Each (In a Pack of 5)
Unité
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - 10 bar - +60°C
N° de stock RS 225-0386
Référence fabricant3816 06 00
MarqueLegris
34,38 €
Each
Unité
3816 Bulkhead Tube-to-Tube Adaptor - - - - - - - - - 20 bar - +110°C
N° de stock RS 812-314
Référence fabricant3199 06 10
MarqueLegris
3,47 €
Each (In a Pack of 5)
Unité
LF3000 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
N° de stock RS 299-3982
MarqueRS PRO
1,892 €
Each (In a Pack of 5)
Unité
- Straight Threaded Adaptor - - - - - - - - - 15 bar - +70°C
N° de stock RS 812-279
Référence fabricant3175 06 13
MarqueLegris
2,392 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
N° de stock RS 367-5708
Référence fabricant0906 00 10
MarqueLegris
0,932 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
N° de stock RS 265-5545
Référence fabricant3199 06 19
MarqueLegris
3,60 €
Each (In a Pack of 5)
Unité
LF3000 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
N° de stock RS 704-3017
Référence fabricantPM051012E
MarqueJohn Guest
7,55 €
1 Bag of 10
Sachet(s)
PM Straight Threaded Adaptor - - - Acetal Copolymer - Acetal Copolymer - - - 10 bar - +65°C
N° de stock RS 771-5560
Référence fabricantKQ2LF06-M6A
MarqueSMC
3,116 €
Each (In a Pack of 5)
Unité
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
N° de stock RS 771-5055
Référence fabricantKQ2H04-06A
MarqueSMC
2,776 €
Each (In a Pack of 5)
Unité
KQ2 Straight Tube-to-Tube Adaptor - - - PBT - - - - - - - +60°C
N° de stock RS 771-5358
Référence fabricantKQ2L06-01AS
MarqueSMC
1,672 €
Each (In a Pack of 5)
Unité
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
N° de stock RS 121-6249
Référence fabricantQS-8-6
MarqueFesto
57,12 €
1 Bag of 10
Sachet(s)
QS Straight Tube-to-Tube Adaptor - - - PBT - - - - - 14 bar - +80°C
N° de stock RS 492-8542
Référence fabricant3114 08 17
MarqueLegris
6,77 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass Nickel Plated - - 20 bar - +80°C
N° de stock RS 327-2270
Référence fabricant3101 12 13
MarqueLegris
5,685 €
Each (In a Pack of 2)
Unité
LF3000 Straight Threaded Adaptor - - - Nickel Plated Brass - Nickel Plated Brass - - - 20 bar - +80°C
N° de stock RS 121-6009
Référence fabricantQSM-G1/8-6
MarqueFesto
21,24 €
1 Bag of 10
Sachet(s)
QS Straight Threaded Adaptor - - - Brass - Brass Nickel Plated No No 14 bar - +80°C
N° de stock RS 225-0178
Référence fabricant3805 08 10
MarqueLegris
18,02 €
Each
Unité
LF3800 Straight Threaded Adaptor - - - Stainless Steel - - - - - 20 bar - +110°C
N° de stock RS 807-205
Référence fabricantGE08LREDCF
MarqueParker
3,22 €
Each (In a Pack of 2)
Unité
WH - - - - Steel - - Zinc Chromated - - 250 bar - -
N° de stock RS 367-5714
Référence fabricant0906 10 13
MarqueLegris
1,194 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor - - - Brass - - - - - 60 bar - +80°C
N° de stock RS 771-5532
Référence fabricantKQ2LE08-00A
MarqueSMC
10,416 €
Each (In a Pack of 5)
Unité
KQ2 - Elbow - - PBT 17mm Brass - - - - - +60°C