Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Voir plus Voir moins

Filtres

Afficher 4261 - 4280 des 4303 produits
Nombre de résultats par page
Description Prix Manufacturer Series Pneumatic Fitting Type Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature
N° de stock RS 176-2197
MarqueRS PRO
23,698 €
Each (In a Pack of 10)
Unité
- Straight Threaded Adaptor - - - Stainless Steel - - - - - - - -
Nouveau
N° de stock RS 218-0025
Référence fabricant102250418
MarqueIMI Norgren
3,49 €
1 Bag of 5
Sachet(s)
- - - - - - - - - No - - - -
N° de stock RS 197-7696
MarqueRS PRO
25,96 €
1 Bag of 10
Sachet(s)
- Straight Threaded Adaptor - - - Nickel Plated Brass - - - No - 20bar - +80°C
N° de stock RS 917-0874
Référence fabricantKQ2S16-G03A
MarqueSMC
6,714 €
Each (In a Pack of 5)
Unité
KQ2 Straight Threaded Adaptor - - - - - - - - - 1 MPa, 3 (Proof) MPa - +60°C
N° de stock RS 873-4710
Référence fabricantKQ2VD10-02AS
MarqueSMC
10,442 €
Each (In a Pack of 5)
Unité
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - 1 MPa, 3 (Proof) MPa - +60°C
Nouveau
N° de stock RS 218-0003
Référence fabricant100290600
MarqueIMI Norgren
9,89 €
1 Bag of 5
Sachet(s)
PNEUFIT 10 - Straight - - Nickel Plated Brass 6 - - - - - - -
N° de stock RS 847-7118
Référence fabricantKQ2L06-00A-X35
MarqueSMC
3,802 €
Each (In a Pack of 10)
Unité
KQ2 Elbow Tube-toTube Adaptor - - - PBT - - - - - 1 MPa - 60°C
N° de stock RS 203-1718
Référence fabricantQSY-G1/8-8
MarqueFesto
9,47 €
Each (In a Pack of 10)
Unité
- Y Threaded Adaptor - - - PBT - - - - - - - -
N° de stock RS 125-9607
Référence fabricantNPQH-D-G38-Q14-P10
MarqueFesto
69,00 €
1 Bag of 10
Sachet(s)
NPQH Straight Threaded Adaptor - - - Brass - Brass Nickel Plated Yes Yes 20 bar - +150°C
N° de stock RS 203-1690
Référence fabricantQSY-1/4-4
MarqueFesto
6,44 €
Each (In a Pack of 10)
Unité
- Y Threaded Adaptor - - - PBT - - - - - - - -
N° de stock RS 203-1149
Référence fabricantLJK-1/4
MarqueFesto
7,46 €
Each
Unité
- Elbow Threaded Adaptor - - - - - - - - - - - -
N° de stock RS 125-9850
Référence fabricantNPQP-H-Q6-E-FD
MarqueFesto
20,88 €
Each
Unité
- Bulkhead Tube-to-Tube Adaptor - - - Polypropylene - - - Yes Yes 10 bar - +60°C
N° de stock RS 704-3073
Référence fabricantPM051204E
MarqueJohn Guest
14,22 €
1 Bag of 10
Sachet(s)
PM Straight Threaded Adaptor - - - Acetal Copolymer - Acetal Copolymer - - - 10 bar - +65°C
N° de stock RS 176-1290
MarqueRS PRO
3,371 €
Each (In a Pack of 10)
Unité
- Straight Threaded Adaptor - - - Brass - - - - - 20 bar - +80°C
N° de stock RS 136-9282
Référence fabricant6340 12 00WP2
MarqueLegris
69,90 €
1 Bag of 5
Sachet(s)
6340 Liquifit Y Tube-to-Tube Adaptor - - - Polymer - - - - - 16 bar - +95°C
Nouveau
N° de stock RS 218-0097
Référence fabricant150233828
MarqueIMI Norgren
3,84 €
1 Bag of 5
Sachet(s)
15 - - - - - - - Nickel Plated - - 18 Bar - -
N° de stock RS 771-5920
Référence fabricantKQ2U04-06A
MarqueSMC
3,806 €
Each (In a Pack of 5)
Unité
KQ2 Y Tube-to-Tube Adaptor - - - PBT - - - - - - - +60°C
N° de stock RS 125-9849
Référence fabricantNPQP-H-Q4-E-FD
MarqueFesto
18,88 €
Each
Unité
- Bulkhead Tube-to-Tube Adaptor - - - Polypropylene - - - Yes Yes 10 bar - +60°C
N° de stock RS 176-1288
MarqueRS PRO
2,819 €
Each (In a Pack of 10)
Unité
- Straight Threaded Adaptor - - - Brass - - - - - 20 bar - +80°C
N° de stock RS 197-7813
MarqueRS PRO
43,26 €
1 Bag of 10
Sachet(s)
- Tee Threaded Adaptor - - - Nickel Plated Brass - - - - - 20bar - +80°C