Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 4550 produits
Nombre de résultats par page
Description Prix Manufacturer Series Pneumatic Fitting Type Connection Style Connector A Connector B Connector C Connector D Body Material Inlet Port Mounting Hole Diameter Threaded Connection Number of Inlet Ports Thread Material Finish
N° de stock RS 182-4784
Référence fabricant3175 08 13
MarqueLegris
2,442 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor Threaded-to-Tube R 1/4 Male Push In 8 mm - - Nickel Plated Brass - - R 1/4 Male - Nickel Plated Brass -
N° de stock RS 265-5719
Référence fabricant3101 06 13
MarqueLegris
2,52 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor Threaded-to-Tube G 1/4 Male Push In 6 mm - - Nickel Plated Brass - - G 1/4 Male - Nickel Plated Brass -
N° de stock RS 367-5512
Référence fabricant0901 00 10
MarqueLegris
0,892 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor Threaded G 1/8 Male G 1/8 Male - - Brass - - - - - -
N° de stock RS 771-4933
Référence fabricantKQ2E06-02A
MarqueSMC
2,938 €
Each (In a Pack of 5)
Unité
KQ2 Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Rc 1/4 Female Push In 6 mm - - Brass - 15mm Rc 1/4 Female - Brass -
N° de stock RS 121-6034
Référence fabricantQSM-M5-2
MarqueFesto
26,00 €
1 Bag of 10
Sachet(s)
QS Straight Threaded Adaptor Threaded-to-Tube M5 Male Push In 2 mm - - Brass - - M5 Male - Brass Nickel Plated
N° de stock RS 367-5534
Référence fabricant0901 00 13
MarqueLegris
1,194 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor Threaded G 1/4 Male G 1/4 Male - - Brass - - - - - -
N° de stock RS 367-5528
Référence fabricant0901 10 13
MarqueLegris
1,022 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor Threaded G 1/8 Male G 1/4 Male - - Brass - - - - - -
N° de stock RS 812-263
Référence fabricant3175 06 10
MarqueLegris
2,068 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor Threaded-to-Tube R 1/8 Male Push In 6 mm - - Nickel Plated Brass - - R 1/8 Male - Nickel Plated Brass -
N° de stock RS 771-5080
Référence fabricantKQ2H06-01AS
MarqueSMC
1,142 €
Each (In a Pack of 5)
Unité
KQ2 Straight Threaded Adaptor Threaded-to-Tube R 1/8 Male Push In 6 mm - - Brass - - R 1/8 Male - Brass -
N° de stock RS 121-6232
Référence fabricantQS-12-8
MarqueFesto
66,00 €
1 Bag of 10
Sachet(s)
QS Reducer Nipple Tube-to-Tube Push In 12 mm Push In 8 mm - - PBT - - - - - -
N° de stock RS 812-083
Référence fabricant3104 06 00
MarqueLegris
4,614 €
Each (In a Pack of 5)
Unité
3104 Tee Tube-to-Tube Adaptor Tube-to-Tube Push In 6 mm Push In 6 mm - - - - - - - - -
N° de stock RS 400-2909
Référence fabricantKQ2N06-99
MarqueSMC
0,878 €
Each (In a Pack of 5)
Unité
KQ2 Straight Tube-to-Tube Adaptor Tube-to-Tube Push In 6 mm Push In 6 mm - - PBT - - - - - -
N° de stock RS 367-5578
Référence fabricant0902 00 13
MarqueLegris
1,232 €
Each (In a Pack of 5)
Unité
LF3000 Straight Threaded Adaptor Threaded G 1/4 Female G 1/4 Female - - Brass - - - - - -
N° de stock RS 121-6099
Référence fabricantQSM-4-3
MarqueFesto
47,88 €
1 Bag of 10
Sachet(s)
QSM Reducer Nipple Tube-to-Tube Push In 4 mm Push In 3 mm - - PBT - - - - - -
N° de stock RS 433-5855
Référence fabricantKSH08-02S
MarqueSMC
16,75 €
Each
Unité
KS - Threaded-to-Tube R 1/4 - - - PBT - - R 1/4 Male - Nickel Plated Brass -
N° de stock RS 200-9346
Référence fabricantKSL04-M5
MarqueSMC
13,15 €
Each
Unité
KSL Elbow Threaded Adaptor Threaded-to-Tube M5 Male Push In 4 mm - - PBT - - M5 Male - Nickel Plated Brass -
N° de stock RS 771-5664
Référence fabricantKQ2S04-U01A
MarqueSMC
1,592 €
Each (In a Pack of 5)
Unité
KQ2 Straight Threaded Adaptor Threaded-to-Tube Uni 1/8 Male Push In 4 mm - - Brass - - Uni 1/8 Male - Brass -
N° de stock RS 299-3819
MarqueRS PRO
1,57 €
Each (In a Pack of 5)
Unité
- Straight Threaded Adaptor Threaded-to-Tube G 1/8 Male Push In 6 mm - - - - - - - - -
N° de stock RS 222-3817
Référence fabricantM-5H-6
MarqueSMC
1,05 €
Each (In a Pack of 5)
Unité
M Straight Threaded Adaptor Threaded-to-Tube M5 Male Push In 6 mm - - Brass - - M5 Male - Brass Nickel Plated
N° de stock RS 771-5068
Référence fabricantKQ2H04-M5A
MarqueSMC
1,418 €
Each (In a Pack of 5)
Unité
KQ2 Straight Threaded Adaptor Threaded-to-Tube M5 Male Push In 4 mm - - Brass - - M5 x 0.8 Male - Brass -