Filter Regulators

Filter regulators are devices used in compressed air systems to improve the performance of the system. A filter regulator combines both functionalities of a filter and a regulator. Pneumatic filter regulators are used in most pneumatic air preparation for compressed air systems. Pneumatic filters and regulators can also be purchased as separate units. Filter regulator assemblies are in one unit which is ideal for saving space while simplifying piping and installation.

  • Pneumatic Regulators, or pressure regulators, control the flow of the air. The control the output pressure which allows you to maintain a constant air pressure. They also ensure that air is not wasted in the system.
  • Pneumatic Filters remove contaminant from the air flowing through the system.This includes dust, dirt and water. Filters ensure the air is clean before it travels through a compressed air system.

The inlet and outlet ports refer to the connection from the filter regulator to the rest of the system. The port is given by type and size, for example G 1/8.

Where are filter regulators used?

Pneumatic filters and regulators can be found in any compressed air systems, in applications such as:

  • Aerospace
  • Automotive
  • Chemical Manufacturing
  • Electronics
  • Food manufacturing
  • Medical
  • Dentistry
  • Pharmaceuticals

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 543 produits
Nombre de résultats par page
Description Prix Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
N° de stock RS 890-3216
Référence fabricantAW20-F02E-R-B
MarqueSMC
38,25 €
Each
Unité
AW G 1/4 - 5µm G 1/8 1/8 in 1/4 in 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
N° de stock RS 121-5675
Référence fabricantMS6-LFR-1/2-D7-CUV-AS
MarqueFesto
127,74 €
Each
Unité
MS6-LFR G 1/2 Automatic 5µm G 1/2 1/2 in 1/2 in 12 bar +60°C +5°C 2bar +5 → +60°C Metal +60°C
N° de stock RS 267-9406
Référence fabricantB74G-6GK-AP3-RMN
MarqueNorgren
127,64 €
Each
Unité
B74G G 3/4 Automatic 40µm Rc 1/8 1/8 in 3/4 in 17 bar +50°C - 0.3bar -34 → +50°C - -
N° de stock RS 398-9085
Référence fabricantB07-201-A3KG
MarqueNorgren
58,10 €
Each
Unité
B07 G 1/4 Automatic 40µm Rc 1/8 1/8 in 1/4 in 7 bar +50°C - 0.3bar -34 → +50°C Plastic -
N° de stock RS 887-4786
Référence fabricantAW20-F02-B
MarqueSMC
31,76 €
Each
Unité
AW20 G 1/4 - 5µm - - 1/4 in 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
N° de stock RS 867-5661
Référence fabricantP31EB12EMBBNNP
MarqueParker
53,23 €
Each
Unité
P31 G 1/4 Pulse 5µm - - 1/4 in 8 bar +65.5°C - 0bar -10 → +65.5°C Metal -
N° de stock RS 239-0686
Référence fabricantB72G-2GK-ST3-RMN
MarqueIMI Norgren
63,94 €
Each
Unité
B72G G 1/4 Semi Automatic 40µm Rc 1/8 1/8 in 1/4 in 10 bar +50°C - 0.3bar -34 → +50°C Polycarbonate -
N° de stock RS 121-4316
Référence fabricantMS4-LFR-1/4-D6-CRM-AS
MarqueFesto
59,46 €
Each
Unité
MS4-LFR G 1/4 Manual 5µm G 1/4 1/4 in 1/4 in 14 bar +60°C -10°C 0.8bar -10 → +60°C Polycarbonate +60°C
N° de stock RS 890-3222
Référence fabricantAW20-F02-R-B
MarqueSMC
28,98 €
Each
Unité
AW G 1/4 - 5µm G 1/8 1/8 in 1/4 in 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
N° de stock RS 867-5665
Référence fabricantP31EB12EMMBNNP
MarqueParker
47,55 €
Each
Unité
P31 G 1/4 Manual 5µm - - 1/4 in 8 bar +65.5°C - 0bar -10 → +65.5°C Metal -
N° de stock RS 849-9903
Référence fabricantAW20-F02C-C-A
MarqueSMC
44,20 €
Each
Unité
AW NPT 1/4 Automatic 5µm G 1/8 1/8 in 1/4 in 10 bar +60°C -5°C 0.05MPa -5 → +60°C - +60°C
N° de stock RS 125-9934
Référence fabricantMS4-LFR-1/4-D7-CRM-AS
MarqueFesto
59,46 €
Each
Unité
MS4-LFR G 1/4 Manual 5µm G 1/4 1/4 in 1/4 in 10 bar +60°C -10 °C, 0 (UL) °C 0.8bar -10 to +60°C Plastic +50 (UL) °C, +60 °C
N° de stock RS 125-9943
Référence fabricantMS6-LFR-3/8-D6-CRV-AS
MarqueFesto
103,14 €
Each
Unité
MS6-LFR G 3/8 Automatic 5µm G 3/8 3/8 in 3/8 in 10 bar +60°C +5 (UL) °C, +5 °C 2bar +5 to +60°C Plastic +50 (UL) °C, +60 °C
N° de stock RS 887-4767
Référence fabricantAW10-M5C-A
MarqueSMC
39,54 €
Each
Unité
AW10 M5 x 0.8 Automatic 5µm - - M5 x 0.8 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
N° de stock RS 398-9079
Référence fabricantB07-101-A3KG
MarqueNorgren
71,94 €
Each
Unité
B07 G 1/8 Automatic 40µm Rc 1/8 1/8 in 1/8 in 10 bar +50°C - 0.3bar -34 → +50°C - -
N° de stock RS 887-4818
Référence fabricantAW30-F02H-B
MarqueSMC
47,52 €
Each
Unité
AW30 G 1/4 - 5µm - - 1/4 in 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
N° de stock RS 125-9940
Référence fabricantMS4-LFR-1/8-D7-ERM-AS
MarqueFesto
59,46 €
Each
Unité
MS4-LFR G 1/8 Manual 40µm G 1/8 1/8 in 1/8 in 10 bar +60°C -10 °C, 0 (UL) °C 0.8bar -10 to +60°C Plastic +50 (UL) °C, +60 °C
N° de stock RS 887-4846
Référence fabricantAW30-F03E-B
MarqueSMC
58,49 €
Each
Unité
AW30 G 3/8 - 5µm - - 3/8 in 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
N° de stock RS 867-5728
Référence fabricantP31QN12MEMNTW
MarqueParker
95,21 €
Each
Unité
P31 G 1/4 Manual 5µm - - 1/4 in 8 bar +65.5°C - 0bar -10 → +65.5°C Metal -
N° de stock RS 703-6053
Référence fabricant0821300756
53,35 €
Each
Unité
NL1-FRE G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +60°C -10°C 1.5bar -10 → +60°C - +60°C