Filter Regulator Lubricators

Filter regulator lubricators, also known as FRLs, are designed to provide a clean air flow in pneumatic applications. The consist of a pneumatic pressure regulator, an air filter and a lubricator. These parts work together to enable optimal performance from a system and prevent any downtime caused by contamination.

How does an FRL work?


Filter regulator lubricators feature three main components which provide different functions:

  • Filter: The air line filter essentially cleans the air that passes through and removes any impurities. It separates the air from any solids and liquids. Therefore the air is cleared of any dust, dirt, water or oils that it may contain. The air line filter is the first of the devices that the air will come into contact with. There are specific filters for oil removal, liquid/vapour removal and general purpose filters.
  • Regulator: The pressure regulators, also known as PRVs, follow on from the filter. they control the fluid pressure within the system. This in turn controls the output pressure that is used in the air tools, air bearings and cylinders. Regulators utilise a spring which acts through a diaphragm.
  • Lubricator: The lubricator is used to add oil into the compressed air system. This oil eases the movement of components and prevents any damage caused by friction. Most pneumatic equipment requires lubrication to ensure an optimal life span. There are two main types of lubricator; Oil-Fog and Micro-Fog.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 141 produits
Nombre de résultats par page
Description Prix Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
N° de stock RS 125-3550
Référence fabricantA652A0000000002
155,47 €
Each
Unité
652 G 3/8 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 3/8 in G 10 bar - Polycarbonate -
N° de stock RS 184-4463
Référence fabricantBL64-401
MarqueNorgren
348,59 €
Each
Unité
BL64 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +80°C - +80°C
N° de stock RS 885-5889
Référence fabricantAC30A-F03D-B
MarqueSMC
112,64 €
Each
Unité
AC30 G 3/8 Automatic 5µm Without Pressure Gauge - - -5°C 42950 G 1 MPa -5 → +60°C Polycarbonate 60°C
N° de stock RS 478-4207
Référence fabricant34225102
92,89 €
Each
Unité
342 G 1/4 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/4 in G - 0 → +50°C - +50°C
N° de stock RS 535-2356
Référence fabricantBL07-201
MarqueNorgren
92,80 €
Each
Unité
BL07 G 1/4 Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar -20 → +80°C - +80°C
N° de stock RS 885-5902
Référence fabricantAC40A-F04D-B
MarqueSMC
148,87 €
Each
Unité
AC40 G 1/2 Automatic 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
N° de stock RS 885-5867
Référence fabricantAC20-F01G-B
MarqueSMC
86,03 €
Each
Unité
AC20 G 1/8 - 5µm With Pressure Gauge G 1/8 - -5°C 42948 G 1 MPa -5 → +60°C Polycarbonate 60°C
N° de stock RS 890-3124
Référence fabricantAC40A-F04G-B
MarqueSMC
115,67 €
Each
Unité
AC G 1/4 Manual 5µm With Pressure Gauge G 1/4 - -5°C 1/4 in G 1 MPa -5 → +60°C Polycarbonate 60°C
N° de stock RS 885-5915
Référence fabricantAC40A-F04G-B
MarqueSMC
129,71 €
Each
Unité
AC40 G 1/2 - 5µm With Pressure Gauge G 1/8 - -5°C 42767 G 1 MPa -5 → +60°C Polycarbonate 60°C
N° de stock RS 267-9490
Référence fabricantBL74-428G
MarqueNorgren
240,17 €
Each
Unité
BL74 G 1/2 Manual 40µm Without Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +50°C - +50°C
N° de stock RS 890-3109
Référence fabricantAC20A-F02-B
MarqueSMC
54,12 €
Each
Unité
AC G 1/4 Manual 5µm Without Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa -5 → +60°C Polycarbonate 60°C
N° de stock RS 885-5851
Référence fabricantAC20A-F01-B
MarqueSMC
62,63 €
Each
Unité
AC20 G 1/8 - 5µm Without Pressure Gauge - - -5°C 42948 G 1 MPa -5 → +60°C Polycarbonate 60°C
Nouveau
N° de stock RS 220-3890
Référence fabricantP1H-100-M3QG
MarqueIMI Norgren
133,26 €
Each
Unité
P1H G 1/8 Automatic 40µm - - - - - - - - - -
N° de stock RS 202-2956
Référence fabricantFRC-1/2-D-MIDI
MarqueFesto
166,62 €
Each
Unité
FRC G 1/2 Manual 40µm - - - - - - - - - -
N° de stock RS 202-3062
Référence fabricantMSB6-3/8-FRC5:J1M1
MarqueFesto
139,49 €
Each
Unité
MSB6 G 3/8 Manual 40µm - - - - - - - - - -
N° de stock RS 203-1519
Référence fabricantFRC-1/2-D-MAXI
MarqueFesto
378,79 €
Each
Unité
D G 1/2 Manual 40µm - - - - - - - - - -
Nouveau
N° de stock RS 220-3892
Référence fabricantP1H-200-A3QG
MarqueIMI Norgren
145,82 €
Each
Unité
P1H G 1/4 Automatic 40µm - - - - - - - - - -
N° de stock RS 183-4317
Référence fabricantPTE AS
MarquePREVOST
481,85 €
Each
Unité
- - Manual 25µm With Pressure Gauge - 0bar - - - - - Polycarbonate -
N° de stock RS 183-4314
Référence fabricantPTE ES
MarquePREVOST
463,74 €
Each
Unité
- - Manual 25µm With Pressure Gauge - 0bar +5°C - - 10 bar +5 → +50°C - +50°C
N° de stock RS 202-3038
Référence fabricantMSB6-1/2-FRC1:J5M1
MarqueFesto
139,49 €
Each
Unité
MSB6 G 1/2 Manual 40µm With Pressure Gauge G 1/2 1.5bar - 1/2 in G 20 bar - - -