Suction Cups

What is a Suction Cup?
Suction cups are also known as Vacuum cups, Vacuum pads, suckers, and Pneumatic suction cups plus they are often used as suction grippers. Suction cups attach to various surfaces from flat to uneven and provide a safe and secure way to move and hold products, automatically or manually. The suction cups mould to the shape of the object they are handling without causing any damage. Suction cups are manufactured from a range of materials and perform well in many environments from light duty to heavy industrial.

How do Suction Cups work?
A suction cup works by having less air pressure on one side of the cup than the other side of the suction cup. When pressure is put onto the suction cup it forces air out of the area, creating a vacuum. The vacuum created enables you to move and lift any product. Suction cups will not work when there is a low atmospheric pressure. You ensure that the suction cup surface is clean and free from dirt or grit ensuring maximum grip.

How Do Pneumatic suction cups work?
When a suction cup contacts the surface of an object, it activates a vacuum generator (such as a blower, vacuum ejector or vacuum pump) that draws air from the space between the cup and the item. As soon as the atmospheric pressure is greater than the pressure between the object and the cup, atmospheric pressure presses the suction cup against the item, holding it firmly.

What is Holding Force?
Holding force is the amount of force required to move an object. This is measured in “Newtons” (N) and when looking for the right suction cup for your use ensure you choose a suction cup that will lift, move the weight and size of the object.

What are Suction Cups made of?
Suction and vacuum cups are made from various material to suit any environment, from the home to industry.
• Rubber
• Silicone
• Nitrile
• Polyurethane
• Fluororubber
• Silicone rubber

Materials suction cups will handle
• Metal
• Glass
• Plastic
• Wood
• Paper
• Food
• Media
• Printing

Suction Cup Types Available

Bellows – excellent for concave and convex shapes. Require minimum pressure. Work on slanted surfaces. Absorbs any alignment problems.

Deep – Excellent with curved objects. Enhanced grip.

Flat - Excellent for glass, metal sheets and cardboard. Any flat or smooth surfaced material.

Suction cups are available in a range of shapes, sizes and design and will handle most products. There is a suction and vacuum cup suitable for every industry and application.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 131 produits
Nombre de résultats par page
Description Prix Manufacturer Series Pad Type Pad Diameter Pad Material Holding Force With Buffer Vacuum Entry Direction Connection Type Threaded Connection Size Tube Outside Diameter
N° de stock RS 827-8790
Référence fabricantZPT08BS-A5
MarqueSMC
9,36 €
Each
Unité
ZPT Bellows 8mm Silicon Rubber - - Vertical Male Thread M5 x 0.8 -
N° de stock RS 725-333
Référence fabricantZPR25CNK10-08-A10
MarqueSMC
54,15 €
Each
Unité
ZPR Flat with Rib 25mm NBR - Yes Lateral Male Thread M10 x 1 -
N° de stock RS 703-6249
Référence fabricant1820415037
MarqueAventics
10,20 €
Each
Unité
BSG Bellows 20mm Fluoromethyl Silicone 5.7N - - Male Thread 1/8 in -
N° de stock RS 227-3705
Référence fabricantZPR06UNK6-06-A8
MarqueSMC
43,64 €
Each
Unité
ZPR Flat 6mm NBR - Yes Lateral Male Thread M8 x 1 -
N° de stock RS 827-6606
Référence fabricantZP06BN
MarqueSMC
5,96 €
Each
Unité
ZP Bellows 6mm NBR - - - - - -
N° de stock RS 827-6628
Référence fabricantZP32BN
MarqueSMC
10,04 €
Each
Unité
ZP Bellows 32mm NBR - - - - - -
N° de stock RS 743-8711
Référence fabricantZP2-08KGP
MarqueSMC
7,55 €
Each
Unité
ZP2 Bellows 8mm Rubber - - - - - -
N° de stock RS 725-377
Référence fabricantZPR25CN-08-B6
MarqueSMC
22,21 €
Each
Unité
ZPR Flat with Rib 25mm NBR - - Lateral Female Thread M6 x 1 -
N° de stock RS 227-3935
Référence fabricantZP20BS
MarqueSMC
8,53 €
Each
Unité
ZP Bellows 20mm Silicon Rubber - - - - - -
N° de stock RS 227-3941
Référence fabricantZP25BS
MarqueSMC
8,53 €
Each
Unité
ZP Bellows 25mm Silicon Rubber - - - - - -
N° de stock RS 227-6782
Référence fabricantZP08BS
MarqueSMC
6,30 €
Each
Unité
ZP Bellows 8mm Silicon Rubber - - - - - -
N° de stock RS 227-3828
Référence fabricantZP32CN
MarqueSMC
4,16 €
Each
Unité
ZP Flat with Rib 32mm NBR - - - - - -
N° de stock RS 827-8719
Référence fabricantZPT04UGN-A5
MarqueSMC
4,87 €
Each
Unité
ZPT Flat 4mm Conductive NBR - - Vertical Male Thread M5 x 0.8 -
N° de stock RS 827-8778
Référence fabricantZPT16DS-B5
MarqueSMC
11,56 €
Each
Unité
ZPT Deep 16mm Silicon Rubber - - Vertical Female Thread M5 x 0.8 -
N° de stock RS 827-8706
Référence fabricantZP40HBS
MarqueSMC
18,10 €
Each
Unité
ZP Bellows 40mm Silicon Rubber - Yes Vertical - - -
N° de stock RS 227-3957
Référence fabricantZP32BS
MarqueSMC
10,62 €
Each
Unité
ZP Bellows 32mm Silicon Rubber - - - - - -
N° de stock RS 675-698
Référence fabricantSVP13A
MarqueErsa
17,58 €
Each
Unité
SVP Flat with Rib 4 mm, 6 mm, 9 mm Silicon - - Vertical One Touch - -
N° de stock RS 827-8721
Référence fabricantZPT10BN-B5
MarqueSMC
13,95 €
Each
Unité
ZPT Bellows 10mm NBR - - Vertical Female Thread M5 x 0.8 -
N° de stock RS 827-6573
Référence fabricantZP32UN
MarqueSMC
4,11 €
Each
Unité
ZP Flat 32mm NBR - - - - - -
N° de stock RS 827-6589
Référence fabricantZP10US
MarqueSMC
3,60 €
Each
Unité
ZP Flat 10mm Silicon Rubber - - - - - -