Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 90 produits
Nombre de résultats par page
Description Prix To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Sprocket Width
N° de stock RS 182-880
MarqueRS PRO
2,77 €
Each
Unité
05B-1 13 Pilot 10mm 39.79mm Steel 35mm
N° de stock RS 184-145
MarqueRS PRO
20,84 €
Each
Unité
08B-1 19 Taper Bush - 77.16mm Steel -
N° de stock RS 183-439
MarqueRS PRO
6,14 €
Each
Unité
08B-1 16 Pilot 12mm 48.82mm Steel 35mm
N° de stock RS 183-489
MarqueRS PRO
16,90 €
Each
Unité
08B-1 30 Pilot 14mm 91.12mm Steel 40mm
N° de stock RS 183-710
MarqueRS PRO
8,29 €
Each
Unité
06B-1 27 Pilot 14mm 82.05mm Steel 40mm
N° de stock RS 183-675
MarqueRS PRO
4,97 €
Each
Unité
06B-1 19 Pilot 12mm 57.87mm Steel 35mm
N° de stock RS 183-467
MarqueRS PRO
7,60 €
Each
Unité
08B-1 18 Pilot 12mm 54.85mm Steel 35mm
N° de stock RS 183-170
MarqueRS PRO
23,15 €
Each
Unité
08B-1 38 Pilot 16mm 115.35mm Steel 40mm
N° de stock RS 183-142
MarqueRS PRO
3,03 €
Each
Unité
05B-1 15 Pilot 12mm 45.81mm Steel 35mm
N° de stock RS 183-265
MarqueRS PRO
15,89 €
Each
Unité
08B-1 17 Taper Bush - 69.11mm Steel -
N° de stock RS 182-896
MarqueRS PRO
3,48 €
Each
Unité
05B-1 16 Pilot 12mm 48.82mm Steel 35mm
N° de stock RS 183-259
MarqueRS PRO
12,99 €
Each
Unité
06B-1 30 Taper Bush - 91.12mm Steel -
N° de stock RS 184-864
MarqueRS PRO
9,69 €
Each
Unité
05B-1 38 Pilot 16mm 115.35mm Steel 40mm
N° de stock RS 183-322
MarqueRS PRO
9,61 €
Each
Unité
06B-1 17 Taper Bush - 51.83mm Steel -
N° de stock RS 184-088
MarqueRS PRO
9,43 €
Each
Unité
06B-1 30 Pilot 14mm 91.12mm Steel 40mm
N° de stock RS 183-495
MarqueRS PRO
42,99 €
Each
Unité
12B-1 19 Taper Bush - 115.75mm Steel -
N° de stock RS 183-271
MarqueRS PRO
11,14 €
Each
Unité
06B-1 20 Taper Bush - 60.89mm Steel -
N° de stock RS 183-704
MarqueRS PRO
4,89 €
Each
Unité
06B-1 18 Pilot 12mm 54.85mm Steel 35mm
N° de stock RS 184-729
MarqueRS PRO
5,76 €
Each
Unité
05B-1 25 Pilot 14mm 76mm Steel 40mm
N° de stock RS 184-870
MarqueRS PRO
3,11 €
Each
Unité
06B-1 13 Pilot 10mm 39.79mm Steel 35mm