Ball Bearings

A ball bearing is a rolling bearing used within the power transmission industry which features metal balls between a rotating or oscillating shaft and outer ring. With applications in everything from bicycle wheels to aerospace engineering, ball bearings are designed to reduce rotational friction while supporting radial loads. Incorporating a rolling element that guarantees a low coefficient of friction, ball bearings ensure smooth and uninterrupted rotation of, for example, an axle or motor shaft.


The only way for a ball bearing to operate efficiently or at high speeds is with the right lubrication which can work at high temperatures. The correct oil or grease lubricant has to be used with each bearing depending on its nominal lifespan and load.


Types of Ball Bearings


Ball bearings are available in open and sealed versions, depending on the environmental requirements. They are also available in a range of diameters, supplied in metric sizes. Types include:



  • Deep-groove ball bearings for when higher load capacity is required

  • Angular Contact ball bearings

  • Single-row ball bearings are the most common

  • Linear ball bearings

  • Miniature ball bearings

  • Radial deep groove ball bearing

  • Self-aligning ball bearings used with long shafts

  • Thrust ball bearings

  • Ceramic bearings resistant to corrosion and very little lubrication

  • Shielded bearings

  • Double row bearings have two rows

  • Caged bearings secure the balls


Ball bearings are used in objects with moving parts and have many applications. These include quite specific uses such as in computer fans, watches, gearboxes and children's toys.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 3147 produits
Nombre de résultats par page
Description Prix Inside Diameter Outside Diameter Ball Bearing Type Race Width End Type Flange Outside Diameter Number of Rows Static Load Rating Material Ball Material Cage Material Race Material Race Type Dynamic Load Rating
N° de stock RS 619-0351
Référence fabricant6304-2RS
MarqueRS PRO
5,33 €
Each
Unité
20mm 52mm Deep Groove 15mm Sealed - 1 7.8kN Steel - - - Plain 15.9kN
N° de stock RS 618-9878
Référence fabricant625-2RS
MarqueRS PRO
1,85 €
Each
Unité
5mm 16mm Miniature 5mm Sealed - 1 675N Steel - - - Plain 1.729kN
N° de stock RS 619-0553
Référence fabricant6208-2RS
MarqueRS PRO
10,52 €
Each
Unité
40mm 80mm Deep Groove 18mm Sealed - 1 19kN Steel - - - Plain 30.7kN
N° de stock RS 619-0301
Référence fabricant6003-2RS
MarqueRS PRO
2,81 €
Each
Unité
17mm 35mm Deep Groove 10mm Sealed - 1 3.25kN Steel - - - Plain 1.05kN
N° de stock RS 619-0389
Référence fabricant6003-2Z
MarqueRS PRO
4,08 €
Each
Unité
17mm 35mm Deep Groove 10mm Shielded - 1 3.25kN Steel - - - Plain 1.05kN
N° de stock RS 893-7424
Référence fabricantSS624-2RS
MarqueRS PRO
2,98 €
Each
Unité
4mm 13mm Deep Groove 5mm Sealed - 1 309N Stainless Steel - - - Plain 825N
N° de stock RS 619-0109
Référence fabricant6801-2RS
MarqueRS PRO
2,34 €
Each
Unité
12mm 21mm Deep Groove 5mm Sealed - 1 670N Steel - - - Plain 1.43kN
N° de stock RS 893-7313
Référence fabricantSS606-2RS
MarqueRS PRO
3,76 €
Each
Unité
6mm 17mm Deep Groove 6mm Sealed - 1 604.8kN Stainless Steel - - - Plain 1627.2kN
N° de stock RS 618-9979
Référence fabricant6800-2RS
MarqueRS PRO
2,64 €
Each
Unité
10mm 19mm Deep Groove 5mm Sealed - 1 585N Steel - - - Plain 1.38kN
N° de stock RS 619-0610
Référence fabricant6210-2RS
MarqueRS PRO
15,78 €
Each
Unité
50mm 90mm Deep Groove 20mm Sealed - 1 23.2kN Steel - - - Plain 35.1kN
N° de stock RS 619-0165
Référence fabricant6301-2RS
MarqueRS PRO
3,54 €
Each
Unité
12mm 37mm Deep Groove 12mm Sealed - 1 4.15kN Steel - - - Plain 9.75kN
N° de stock RS 893-7414
Référence fabricantSS6304-2RS
MarqueRS PRO
17,64 €
Each
Unité
20mm 52mm Deep Groove 15mm Sealed - 1 7.11kN Stainless Steel - - - Plain 14.31kN
N° de stock RS 893-7256
Référence fabricantSS6001-2RS
MarqueRS PRO
5,11 €
Each
Unité
12mm 28mm Deep Groove 8mm Sealed - 1 2.151kN Stainless Steel - - - Plain 4.59kN
N° de stock RS 619-0159
Référence fabricant6802-2RS
MarqueRS PRO
3,39 €
Each
Unité
15mm 24mm Deep Groove 5mm Sealed - 1 800N Steel - - - Plain 1.56kN
N° de stock RS 619-0783
Référence fabricant6309-2Z
MarqueRS PRO
19,21 €
Each
Unité
45mm 100mm Deep Groove 25mm Shielded - 1 31.5kN Steel - - - Plain 52.7kN
N° de stock RS 619-0474
Référence fabricant6305-2RS
MarqueRS PRO
7,67 €
Each
Unité
25mm 62mm Deep Groove 17mm Sealed - 1 11.6kN Steel - - - Plain 22.5kN
N° de stock RS 619-0086
Référence fabricant6000-2Z
MarqueRS PRO
2,39 €
Each
Unité
10mm 26mm Deep Groove 8mm Shielded - 1 1.96kN Steel - - - Plain 4.62kN
N° de stock RS 619-0064
Référence fabricant6800-2Z
MarqueRS PRO
2,89 €
Each
Unité
10mm 19mm Deep Groove 5mm Shielded - 1 585N Steel - - - Plain 1.38kN
N° de stock RS 619-0193
Référence fabricant6001-2Z
MarqueRS PRO
2,91 €
Each
Unité
12mm 28mm Deep Groove 8mm Shielded - 1 2.36kN Steel - - - Plain 5.07kN
N° de stock RS 893-7461
Référence fabricantSS61900-2RS
MarqueRS PRO
4,43 €
Each
Unité
10mm 22mm Deep Groove 6mm Sealed - 1 1.04kN Stainless Steel - - - Plain 2.16kN