Spherical Bearings

A Spherical bearing is a bearing that allows angular rotation to occur around a central point in two angled directions. They come in many different types to accommodate a wide variety of applications. What all of them have in common is the ability to accommodate misalignment from mounting or shaft deflection.
How they work?
Regardless of the type of spherical bearing, they all have the same working principal. They all have outer rings that have spherical inner mouldings. The inner rings have convex outer mouldings that create a perfect sliding surface. The use of other rolling elements such as balls or rollers between the inner and outer rings.
Applications
Spherical bearings are used in countless applications, wherever rotational motion must be allowed to change the alignment of its rotation axis. An example of this is the drive axle bearings of a vehicle control arm suspension. The mechanic must be allowed to move the axle up and down and the axle bearings must allow the rotational axis of the axle.
These bearing can be used in these other applications:
• Car Engines
• Car driveshaft
• Heavy machinery
• Sewing machines
• Robotics

...
Voir plus Voir moins

Filtres

Afficher 21 - 32 des 32 produits
Nombre de résultats par page
Description Prix Bore Size Outside Diameter Static Axial Load Rating Static Radial Load Rating
N° de stock RS 191-3876
Référence fabricantGE30-DO-2RS
MarqueINA
25,99 €
Each
Unité
30mm 47mm - 311000N
N° de stock RS 174-0969
Référence fabricant22208-E1-XL
MarqueFAG
68,93 €
Each
Unité
40mm 80mm - 91000N
N° de stock RS 488-4931
Référence fabricantKGLM-20
MarqueIgus
8,69 €
Each
Unité
20mm 40mm 5000N 10000N
N° de stock RS 191-3870
Référence fabricantGAY35-XL-NPP-B
MarqueINA
28,39 €
Each
Unité
30mm 62mm - 11300N
N° de stock RS 191-3884
Référence fabricantGE6-UK
MarqueINA
13,61 €
Each
Unité
6mm 14mm - 9000N
N° de stock RS 777-7827
Référence fabricantECLM-12-06-HD
MarqueIgus
4,00 €
Each
Unité
12mm 24mm 85N 1750N
N° de stock RS 191-3878
Référence fabricantGE30-PB
MarqueINA
120,57 €
Each
Unité
30mm 55mm - 159000N
N° de stock RS 174-0968
Référence fabricant22207-E1-XL
MarqueFAG
64,17 €
Each
Unité
35mm 72mm - 81000N
N° de stock RS 488-4919
Référence fabricantKGLM-12
MarqueIgus
5,31 €
Each
Unité
12mm 26mm 1500N 5400N
N° de stock RS 488-4903
Référence fabricantKGLM-10
MarqueIgus
4,55 €
Each
Unité
10mm 22mm 1400N 4000N
N° de stock RS 174-0967
Référence fabricant22206-E1-XL
MarqueFAG
61,27 €
Each
Unité
30mm 62mm - 57000N
N° de stock RS 488-4896
Référence fabricantKGLM-08
MarqueIgus
3,05 €
Each
Unité
8mm 19mm 1200N 2700N