Seals & O-Rings

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assembly by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage to protect and maintain pressure whilst keeps debris out, ensuring proper function and safety. Seals and O-rings are used in various fields and industries including automotive, aerospace and general engineering.

How do seals and O-rings work?
A seal or O-ring is seated in a groove in one of the two parts to be joined then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

Types of seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance or when looking after a range of sealed part to ensure the correct size is available.

Seals and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics, metals and other materials. This variety of material allows for specific seal and O-rings to be used to ensure the best fitting and most reliable seal.

Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 196 produits
Nombre de résultats par page
Description Prix Inside Diameter Outside Diameter Thickness Type Material Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 877-7654
Référence fabricant40413433
17,93 €
Each
Unité
60mm 95mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 829-3597
Référence fabricant40413451
7,79 €
Each
Unité
20mm 47mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 877-7688
Référence fabricant40411077
6,85 €
Each
Unité
4mm 12mm 6mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 877-7736
Référence fabricant40411347
13,37 €
Each
Unité
50mm 75mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 828-9204
Référence fabricant40413497
6,67 €
Each
Unité
20mm 28mm 6mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 828-9223
Référence fabricant40411094
6,43 €
Each
Unité
10mm 20mm 6mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 829-3588
Référence fabricant40413838
9,87 €
Each
Unité
50mm 65mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 877-7657
Référence fabricant40412651
17,17 €
Each
Unité
80mm 90mm 5mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 829-3632
Référence fabricant40413199
5,59 €
Each
Unité
15mm 30mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 879-2772
Référence fabricant40413768
6,54 €
Each
Unité
20mm 30mm 5mm Shaft Seal 72 NBR 902 -30°C +100°C
N° de stock RS 828-9163
Référence fabricant40412325
9,95 €
Each
Unité
40mm 52mm 6mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 877-7717
Référence fabricant40411302
9,78 €
Each
Unité
40mm 52mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 828-9157
Référence fabricant40413835
7,56 €
Each
Unité
20mm 32mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 879-2798
Référence fabricant40412198
18,98 €
Each
Unité
70mm 100mm 10mm Shaft Seal 72 NBR 902 -30°C +100°C
N° de stock RS 829-3663
Référence fabricant40413236
6,33 €
Each
Unité
20mm 35mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 829-3667
Référence fabricant40413328
7,04 €
Each
Unité
20mm 42mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 877-7777
Référence fabricant40413450
13,37 €
Each
Unité
45mm 75mm 10mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 828-9169
Référence fabricant40412182
13,64 €
Each
Unité
45mm 72mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 829-3698
Référence fabricant40413423
9,87 €
Each
Unité
30mm 62mm 7mm Shaft Seal 72 NBR 902 -40°C +100°C
N° de stock RS 829-3673
Référence fabricant40413870
11,44 €
Each
Unité
50mm 72mm 8mm Shaft Seal 72 NBR 902 -40°C +100°C