Seals & O-Rings

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assembly by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage to protect and maintain pressure whilst keeps debris out, ensuring proper function and safety. Seals and O-rings are used in various fields and industries including automotive, aerospace and general engineering.

How do seals and O-rings work?
A seal or O-ring is seated in a groove in one of the two parts to be joined then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

Types of seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance or when looking after a range of sealed part to ensure the correct size is available.

Seals and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics, metals and other materials. This variety of material allows for specific seal and O-rings to be used to ensure the best fitting and most reliable seal.

Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 101 produits
Nombre de résultats par page
Description Prix Inside Diameter Outside Diameter Thickness Type Material Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 295-1950
Référence fabricant722477
12,18 €
1 Bag of 2
Sachet(s)
8mm 18mm 5mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 295-2284
Référence fabricant772200
14,40 €
1 Bag of 2
Sachet(s)
48mm 72mm 8mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3477
Référence fabricant722163
10,08 €
1 Bag of 2
Sachet(s)
20mm 38mm 8mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3326
Référence fabricant722106
9,99 €
1 Bag of 2
Sachet(s)
15mm 30mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3792
Référence fabricant722950
8,95 €
1 Bag of 2
Sachet(s)
36mm 47mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 295-2458
Référence fabricant772056
16,79 €
1 Bag of 2
Sachet(s)
60mm 90mm 8mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3843
Référence fabricant772043
13,08 €
1 Bag of 2
Sachet(s)
40mm 62mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3742
Référence fabricant722400
11,07 €
1 Bag of 2
Sachet(s)
35mm 45mm 6mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3219
Référence fabricant722196
8,31 €
1 Bag of 2
Sachet(s)
6mm 22mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3247
Référence fabricant722455
10,44 €
1 Bag of 2
Sachet(s)
8mm 16mm 6.5mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3578
Référence fabricant722523
12,18 €
1 Bag of 2
Sachet(s)
25mm 47mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 295-2183
Référence fabricant722325
12,75 €
1 Bag of 2
Sachet(s)
40mm 52mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3499
Référence fabricant722671
10,80 €
1 Bag of 2
Sachet(s)
20mm 47mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3871
Référence fabricant772115
11,78 €
1 Bag of 2
Sachet(s)
45mm 60mm 8mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 295-2199
Référence fabricant792748
12,84 €
1 Bag of 2
Sachet(s)
40mm 56mm 8mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 295-2060
Référence fabricant722259
11,12 €
1 Bag of 2
Sachet(s)
25mm 38mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 295-2240
Référence fabricant772045
8,13 €
1 Bag of 2
Sachet(s)
42mm 55mm 8mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 295-2076
Référence fabricant722990
9,69 €
1 Bag of 2
Sachet(s)
26mm 37mm 7mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 255-3938
Référence fabricant722710
13,71 €
1 Bag of 2
Sachet(s)
50mm 65mm 8mm Shaft Seal Nitrile Rubber -30°C +110°C
N° de stock RS 295-2464
Référence fabricant722997
13,36 €
1 Bag of 2
Sachet(s)
60mm 75mm 8mm Shaft Seal Nitrile Rubber -30°C +110°C