Gasket Sheets

Gasket sheets, also referred to as "gasket paper", are sheets of gasket material that can be cut and used as quick, cost-effective replacements for gaskets. They are commonly made from robust, flexible materials such as cork, rubber, graphite and nitrile, and are used in different industries to create leak-free seals. Available in a variety of sheet sizes and thicknesses, gasket sheets are ideal for bespoke fittings or to create immediate replacements without having to wait.

What is a gasket?

Gaskets are created by cutting out the shape of the juncture to be sealed from a sheet of material. A gasket, often paired with an O-ring, is used around the joining between pipes or ducts to create a leak-free, compressible seal that allows for the continuous flow of the liquid or gas within the pipework. There are different types of gaskets depending on the application they are being used for, such as vehicle gaskets, which are used in the engines of cars, planes, boats, etc., and flange gaskets, which are used in ductwork and piping systems.

Which material should I use?

When choosing a premade gasket or creating your own from a gasket sheet, it is important to take all of the factors of your application or project into consideration to ensure you choose the most suitable material. Chemical compatibility, operating temperatures and pressures are all factors that can affect the gasket material, and long-term cost effectiveness can also make one material a better choice over another.

  • Natural rubber - offers good protection from most gases and mild acids or alkalis, but natural rubber is not suitable for oils, fuels or high pressure/high temperature applications.
  • Cork - fairly economical and easy to compress. It doesn't react aggressively with many substances and has excellent vibration-damping properties, but can be somewhat lacking in mechanical strength under significant torsion.
  • Nitrile rubber - effective against leaks of oils, water and some greases, nitrile rubber gaskets is relatively chemically resistant. However, it is unsuitable for strong oxidising agents, chlorines and ketones.
  • Graphite - found in high temperature or pressure environments, as well as those where hazardous chemicals must be sealed away, graphite gaskets can vary in flexibility depending on their carbon content. High-carbon graphite gaskets are often reinforced with metal cores or fillers to counteract brittleness.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 28 produits
Nombre de résultats par page
Description Prix Material Sheet Size Thickness Colour Finish Maximum Operating Pressure Maximum Operating Temperature Length Width
N° de stock RS 855-945
Référence fabricantSOFS001000150XXRECT855945
MarqueKlinger
118,50 €
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
N° de stock RS 505-7590
Référence fabricantSHTCOR05400100X00100000300
MarqueKlinger
81,10 €
Each
Unité
Rubber-bonded Cork 1000 x 1000mm 3mm - - - - 1m 1000mm
N° de stock RS 855-901
Référence fabricantSOFS006000150XXRECT855901
MarqueKlinger
90,03 €
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Black Anti Stick Surface 130 bar +450°C 750mm 500mm
N° de stock RS 505-7714
Référence fabricantSOFS068000150XXSQUA5057714
MarqueKlinger
86,42 €
1 Bag of 2
Sachet(s)
Graphite 500 x 500mm 1.5mm - - - - 500mm 500mm
N° de stock RS 505-7657
Référence fabricantSOFS057000050XXRECT5057657
MarqueKlinger
54,71 €
1 Bag of 2
Sachet(s)
Statite 2000 x 1000mm 0.5mm Beige - - +120°C 2m 1000mm
N° de stock RS 855-923
Référence fabricantSOFS003000150XXRECT855923
MarqueKlinger
112,94 €
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
N° de stock RS 505-7584
Référence fabricantSHTCOR05400100X00100000150
MarqueKlinger
46,73 €
Each
Unité
Rubber-bonded Cork 1000 x 1000mm 1.5mm Beige Nitrile Bonded - - 1m 1000mm
N° de stock RS 505-7708
Référence fabricantSOFS068000100XXSQUA5057708
MarqueKlinger
73,50 €
1 Bag of 2
Sachet(s)
Graphite 500 x 500mm 1mm - - - - 500mm 500mm
N° de stock RS 855-995
Référence fabricantSOFS069000200XXSQUA855995
MarqueKlinger
178,39 €
1 Lot of 2
Lot(s)
Graphite 500 x 500mm 2mm - - 150 bar +460°C 500mm 500mm
N° de stock RS 505-7629
Référence fabricantSOFS057000025XXRECT5057629
MarqueKlinger
33,54 €
1 Bag of 2
Sachet(s)
Statite 2000 x 1000mm 0.25mm Beige - - +120°C 2m 1000mm
N° de stock RS 855-951
Référence fabricantSOFS001000200XXRECT855951
MarqueKlinger
156,75 €
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
N° de stock RS 505-7679
Référence fabricantSOFS057000100XXRECT5057679
MarqueKlinger
60,26 €
Each
Unité
Statite 2000 x 1000mm 1mm Beige - - +120°C 2m 1000mm
N° de stock RS 855-973
Référence fabricantSOFS069000100XXSQUA855973
MarqueKlinger
85,35 €
1 Lot of 2
Lot(s)
Graphite 500 x 500mm 1mm - - 150 bar +460°C 500mm 500mm
N° de stock RS 855-939
Référence fabricantSOFS003000300XXRECT855939
MarqueKlinger
120,73 €
Each
Unité
Nitrile Rubber 750 x 500mm 3mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
N° de stock RS 505-7736
Référence fabricantSOFS068000300XXSQUA5057736
MarqueKlinger
170,08 €
1 Bag of 2
Sachet(s)
Graphite 500 x 500mm 3mm - - - - 500mm 500mm
N° de stock RS 484-1732
Référence fabricantSOFS003000200XXRECT4841732
MarqueKlinger
178,39 €
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
N° de stock RS 505-7685
Référence fabricantSOFS057000160XXRECT5057685
MarqueKlinger
89,29 €
Each
Unité
Statite 2000 x 1000mm 1.5mm Beige - - +120°C 2m 1000mm
N° de stock RS 505-7613
Référence fabricantSOFS057000015XXRECT5057613
MarqueKlinger
29,16 €
1 Bag of 2
Sachet(s)
Statite 2000 x 1000mm 0.15mm Beige - - +120°C 2m 1000mm
N° de stock RS 505-7720
Référence fabricantSOFS068000200XXSQUA5057720
MarqueKlinger
130,35 €
1 Bag of 2
Sachet(s)
Graphite 500 x 500mm 2mm Graphite Nickel Foil Reinforced - - 500mm 500mm
N° de stock RS 505-7607
Référence fabricantSHTCOR05400100X00100000450
MarqueKlinger
110,37 €
Each
Unité
Rubber-bonded Cork 1000 x 1000mm 4.5mm - - - - 1m 1000mm