Keyless Bushes

Keyless bushes are a type of cylindrical metal bearing that is used in power transmission in pneumatic and hydraulic systems. They provide a connection between a shaft and a hub and fit onto the shaft without marking it, which means that they eliminate the wear and tear caused to mounted components by other types of bushings, such as taper bushes or connections.

How do keyless bushes work?

Keyless bushes are mounted onto a shaft and then kept there using hydraulic pressure, which means that there is less chance of any micro-movement, which can sometimes cause fretting, where the part is worn away. You simply need to set them in position and lock them with a torque wrench. After installation they are easy to adjust both radially (around the shaft) and axially (parallel to the shaft), meaning there is minimal time where the machine or part is out of action.

Types of keyless bushes

Keyless bushes all function similarly, but they come in varying sizes in terms of both their shaft diameter and outside diameter, as well as having a broad range of maximum torque, which is the rotational force that can be applied to the bush.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 48 produits
Nombre de résultats par page
Description Prix Shaft Diameter Outside Diameter Length Rated Torque Material
N° de stock RS 814-859
Référence fabricant6202680
34,23 €
Each
Unité
8mm 19mm 22.2mm 23Nm Carbon Steel
N° de stock RS 778-4941
MarqueRS PRO
13,69 €
Each
Unité
8mm 19mm 22mm 22.9Nm Steel
N° de stock RS 754-2542
Référence fabricant6202240UP
59,76 €
Each
Unité
1in 1-3/4in 1-7/8in - Carbon Steel
N° de stock RS 754-2570
Référence fabricant6202825UP
60,27 €
Each
Unité
25mm 45mm 47.6mm 390Nm Carbon Steel
N° de stock RS 814-843
Référence fabricant6202660
32,20 €
Each
Unité
6mm 16mm 19.1mm 16Nm Carbon Steel
N° de stock RS 814-900
Référence fabricant6202740
37,88 €
Each
Unité
14mm 22.5mm 28.6mm 44Nm Carbon Steel
N° de stock RS 754-2545
Référence fabricant6202160UP
54,85 €
Each
Unité
3/4in 1-1/2in 1-1/2in - Carbon Steel
N° de stock RS 754-2589
Référence fabricant6202830UP
77,79 €
Each
Unité
28mm 51mm 57.2mm 495Nm Carbon Steel
N° de stock RS 754-2576
Référence fabricant6202820UP
60,27 €
Each
Unité
24mm 45mm 47.6mm 380Nm Carbon Steel
N° de stock RS 754-2564
Référence fabricant6202811UP
59,10 €
Each
Unité
20mm 45mm 47.6mm 290Nm Carbon Steel
N° de stock RS 754-2582
Référence fabricant6202835UP
77,79 €
Each
Unité
30mm 51mm 57.2mm 580Nm Carbon Steel
N° de stock RS 754-2548
Référence fabricant6202200UP
56,92 €
Each
Unité
7/8in 1-3/4in 1-7/8in - Carbon Steel
N° de stock RS 754-2595
Référence fabricant6202850UP
93,94 €
Each
Unité
35mm 60.5mm 69.9mm 725Nm Carbon Steel
N° de stock RS 778-4950
MarqueRS PRO
16,38 €
Each
Unité
12mm 22.5mm 25.5mm 39Nm Steel
N° de stock RS 778-5023
MarqueRS PRO
16,82 €
Each
Unité
22mm 45mm 47.5mm 316Nm Steel
N° de stock RS 754-2551
Référence fabricant6202320UP
80,46 €
Each
Unité
1-1/4in 2in 2-1/4in - Carbon Steel
N° de stock RS 778-4966
MarqueRS PRO
16,76 €
Each
Unité
16mm 25.5mm 28.5mm 53Nm Steel
N° de stock RS 778-5026
MarqueRS PRO
25,85 €
Each
Unité
24mm 45mm 47.5mm 380Nm Steel
N° de stock RS 814-944
Référence fabricant6202109
35,12 €
Each
Unité
3/8in 3/4in 7/8in 250Nm Carbon Steel
N° de stock RS 754-2573
Référence fabricant6202815UP
60,27 €
Each
Unité
22mm 45mm 47.6mm 315Nm Carbon Steel