Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 419 produits
Nombre de résultats par page
Description Prix Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate CAD Drawing Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar
N° de stock RS 414-7535
Référence fabricantPXB-B3911
MarqueParker
24,39 €
Each
Unité
Plunger 3/2 - - - PXB - 9 bar - 60L/min - -15°C +60°C -
N° de stock RS 916-0968
MarqueRS Pro
3,52 €
Each (In a Pack of 10)
Unité
Rotary Knob - - 6mm - HVFF Blue 10 bar Polyoxymethylene - - 0°C +60°C -
N° de stock RS 414-7507
Référence fabricantPXB-B3111B
MarqueParker
27,74 €
Each
Unité
Plunger 3/2 - - - PXB - 9 bar - 60L/min - -15°C +60°C -
N° de stock RS 435-8117
Référence fabricantVHK2-06F-06F
MarqueSMC
9,60 €
Each
Unité
Rotary Knob 2/2 Push In 6 mm - - VHK Grey 1 MPa PBT - 3D CAD Model 0°C +60°C -
N° de stock RS 435-8123
Référence fabricantVHK2-08F-08F
MarqueSMC
10,39 €
Each
Unité
Rotary Knob 2/2 - - - VHK Grey 1 MPa PBT - 3D CAD Model 0°C +60°C -
N° de stock RS 389-6573
Référence fabricantB53003HX
MarqueParker
73,12 €
Each
Unité
Button 3/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min - -10°C +80°C -
N° de stock RS 703-6025
Référence fabricantR412006260
MarqueAventics
30,34 €
Each
Unité
Rotary Knob 3/2 G 1/4 1/4in G AS2-SOV - 16 bar Polyamide 2000L/min - -10°C +50°C -
N° de stock RS 414-7541
Référence fabricantPXB-B3921
MarqueParker
27,55 €
Each
Unité
Plunger 3/2 Push In 4 mm - - PXB - 9 bar - 60L/min - -15°C +60°C -
N° de stock RS 121-5669
Référence fabricantMS6-EM1-1/2-S
MarqueFesto
61,28 €
Each
Unité
- - G 1/2 1/2in G MS Black 18 bar Aluminium - 3D CAD Model -10°C +60°C -
N° de stock RS 398-5459
Référence fabricant7800 04 10
MarqueLegris
36,14 €
Each
Unité
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - 3D CAD Model -10°C +80°C -
N° de stock RS 398-9170
Référence fabricantX3363802
MarqueNorgren
148,56 €
Each
Unité
Lever 5/3 G 1/4 1/4in G X30 Black 10 bar Zinc Alloy 965L/min - 0°C +70°C -
N° de stock RS 281-2221
Référence fabricantVHK3-06F-06F
MarqueSMC
9,60 €
Each
Unité
Rotary Knob 3/2 Push In 6 mm - - VHK Blue 1 MPa PBT - 3D CAD Model 0°C +60°C -
N° de stock RS 435-8101
Référence fabricantVHK2-04F-04F
MarqueSMC
9,60 €
Each
Unité
Rotary Knob 2/2 Push In 4 mm - - VHK Grey 1 MPa PBT - 3D CAD Model 0°C +60°C -
N° de stock RS 784-0050
MarqueRS Pro
25,38 €
Each
Unité
- 3/2 Metric M5 M5 Metric BA 311 - 10 bar - 125L/min - -10°C +50°C -
N° de stock RS 420-2856
Référence fabricant55102097
MarqueAsco
152,93 €
Each
Unité
Lever 5/3 W1 G 1/4 1/4in G 551 - 10 bar Aluminium 760L/min - -25°C +60°C -
N° de stock RS 314-4771
Référence fabricant6255-0002
MarqueHerga
212,75 €
Each
Unité
Foot Pedal 5/2 G 1/8 1/8 G 6255 - 10 bar Die Cast Aluminium - - -20°C +80°C -
N° de stock RS 210-2827
Référence fabricant03042802
MarqueNorgren
91,76 €
Each
Unité
Emergency Stop 3/2 G 1/8 1/8in G 03 Red 10 bar Die Cast Aluminium Alloy 335L/min - 0°C +70°C -
N° de stock RS 701-3258
Référence fabricantVH212-F02
MarqueSMC
73,82 €
Each
Unité
Handle 4/2 G 1/4 1/4in G VH - 1 MPa Die Cast Aluminium - 3D CAD Model -5°C +60°C -
N° de stock RS 281-2237
Référence fabricantVHK3-08F-08F
MarqueSMC
10,39 €
Each
Unité
Rotary Knob 3/2 - - - VHK Blue 1 MPa PBT - 3D CAD Model 0°C +60°C -
N° de stock RS 121-5648
Référence fabricantMS4-EM1-1/4
MarqueFesto
38,38 €
Each
Unité
- - G 1/4 1/4in G MS Black 14 bar Aluminium - 3D CAD Model -10°C +60°C -