Copper Tubing

Copper tubing, or copper piping, are tubes made from copper - a strong yet flexile material. Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils. Copper piping is popular due to various characteristics. It is hard for bacteria to grow on copper, so it is ideal for carrying water supplies. It is also a conductive material and is great for transferring heat in HVAC systems. Copper is a strong and durable material, with little corrosion, yet it is still flexible. Therefore its suitable for installing into buildings and systems where it is required to negotiate corners. Copper tubing is available in various diameters to suit different applications.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Length Tube Inside Diameter Tube Outside Diameter Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 846-474
MarqueRS PRO
48,00 €
Each
Unité
10m 0.178in 1/4in 120 bar +200°C -50°C
N° de stock RS 846-503
MarqueRS PRO
25,03 €
Each
Unité
10m 2.8mm 4mm 128 bar +200°C -50°C
N° de stock RS 846-525
MarqueRS PRO
41,56 €
Each
Unité
10m 4.4mm 6mm 112 bar +200°C -50°C
N° de stock RS 846-519
MarqueRS PRO
39,85 €
Each
Unité
10m 3.4mm 5mm 138 bar +200°C -50°C
N° de stock RS 846-496
MarqueRS PRO
69,23 €
Each
Unité
10m 0.303in 3/8in 77 bar +200°C -50°C
N° de stock RS 846-480
MarqueRS PRO
60,78 €
Each
Unité
10m 0.24in 5/16in 94 bar +200°C -50°C
N° de stock RS 846-828
MarqueRS PRO
58,79 €
Each
Unité
10m 6.4mm 8mm 81 bar +200°C -50°C
N° de stock RS 846-531
MarqueRS PRO
91,713 €
Each (In a Pack of 3)
Unité
3m 0.404in 1/2in 77 bar +200°C -50°C