Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
N° de stock RS 407-6089
Référence fabricant0882300
MarqueIMI Norgren
106,11 €
Each
Unité
25bar 250 bar Positive Pressure Fluid, Oil G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -20°C +80°C IP65
N° de stock RS 289-5513
Référence fabricantM/58024/VF
MarqueIMI Norgren
68,26 €
Each
Unité
-1bar -0.2 bar Vacuum Air G 1/8 - 250V ac/dc 1/8 in M/58024 Normally Closed G -20°C +80°C IP55
N° de stock RS 822-3955
Référence fabricant0882400000000000
MarqueIMI Norgren
135,84 €
Each
Unité
40bar 420 bar Vacuum Hydraulic, Pneumatic, Vacuum G 1/4 Electromechanical Relay - 1/4 in 18D Normally Closed, Normally Open G - - -
N° de stock RS 622-3647
Référence fabricant0882180
MarqueIMI Norgren
148,93 €
Each
Unité
5bar 70 bar Positive Pressure, Vacuum Fluid G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G 0°C +80°C IP65
N° de stock RS 822-3951
Référence fabricant0880400000000000
MarqueIMI Norgren
93,95 €
Each
Unité
1bar 16 bar Vacuum Hydraulic, Neutral, Gaseous, Liquid Fluid, Non-Combustible Water Application, Pneumatic, Vacuum G 1/4 Electromechanical Relay - 1/4 in 18D Normally Closed, Normally Open G -10°C +85°C IP65
N° de stock RS 622-3631
Référence fabricant0882100
MarqueIMI Norgren
126,51 €
Each
Unité
5bar 70 bar Positive Pressure Fluid, Oil G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -20°C +80°C IP65