Pressure Gauge Adaptors

Pressure gauge adaptors enable the connection of a pressure gauge to a test hose, providing a safe and simple means of taking measurements in high, low or negative pressure systems. They permit quick and easy coupling of hydraulic pressure gauges and pressure gauge accessories and can be used in hydraulic, mineral oil or gas systems.

How do pressure gauge adaptors work?

With right size of pressure gauge adaptor you can connect pressure gauges directly to an application. Pressure gauge adaptors are compact in design with threaded connections and are typically made of steel. They have a swivel side that connects the dial in the correct orientation. They can be coupled and uncoupled under pressure without system shutdown.

Types of pressure gauge adaptors

Pressure gauge adaptors can have a male or female connection. A male-female adaptor is used for increasing or decreasing the thread size of pressure connection. Male-male coupling is for joining two male connections, such as a pressure gauge and gauge siphon. Pressure gauge adaptors are manufactured to different maximum operating pressures, with a range of thread options available.


...
Voir plus Voir moins

Filtres

Afficher 1 - 14 des 14 produits
Nombre de résultats par page
Description Prix Manufacturer Series Connector A Connector B Maximum Operating Pressure Body Material Connector A - Thread Size Connector A - Thread Standard Connector B - Thread Standard Connector B - Gender Connector A - Gender Connector B - Thread Size
N° de stock RS 498-586
Référence fabricant2103-05-11.00
MarqueParker
12,71 €
Each
Unité
Minimess 1620 G 1/4 - 630 bar Steel 1/4in G Metric - - M16
N° de stock RS 432-5599
Référence fabricantSMA 20 R 1/4 V
MarqueStauff
12,41 €
Each
Unité
SMA G 1/4 Female M16 Female 630 bar Steel 1/4in G Metric Female Female M16
N° de stock RS 257-8943
Référence fabricant2103-07-01.62
MarqueHydrotechnik
18,68 €
Each
Unité
2103 G 1/4 - - Steel 1/4in G Metric - - M16
N° de stock RS 184-6107
Référence fabricantASIP20N604
MarqueBourdon
76,38 €
Each
Unité
ASIP - - 250 bar Stainless Steel 1/2in NPT NPT Male Female 1/2in
N° de stock RS 184-6106
Référence fabricantASIP2F5304
MarqueBourdon
76,38 €
Each
Unité
ASIP - - 250 bar Stainless Steel 1/2in G G Female Male 1/2in
N° de stock RS 184-6105
Référence fabricantASIP1F730A
MarqueBourdon
30,43 €
Each
Unité
ASIP - - 100 bar Steel 1/2in G G Female Male 1/2in
N° de stock RS 184-6103
Référence fabricantARIN-260L
MarqueBourdon
23,81 €
Each
Unité
ARIN - - 1000 bars Stainless Steel 1/2in G NPT Male Female 1/2in
N° de stock RS 184-6118
Référence fabricantAEKT-2L
MarqueBourdon
25,05 €
Each
Unité
AEKT - - - Stainless Steel 1/2in G - - Female -
N° de stock RS 184-6115
Référence fabricantZDPW0241
MarqueBourdon
13,97 €
Each
Unité
UT - - 30 bar - 1/4in BSP BSP Male Male 1/4in
N° de stock RS 184-6117
Référence fabricantARA-10.D30L
MarqueBourdon
40,26 €
Each
Unité
ARA - - 400 bars Stainless Steel 1/2in G G Male Female 1/2in
N° de stock RS 257-8971
Référence fabricant2103-05-02.00
MarqueHydrotechnik
14,53 €
Each
Unité
2103 G 1/2 - 630 bar Steel 1/2in G Metric - - M16
N° de stock RS 184-6104
Référence fabricantARIN-230N
MarqueBourdon
43,16 €
Each
Unité
ARIN - - 1000 bars Stainless Steel 1/2in G NPT Female Male 1/2in
N° de stock RS 432-5555
Référence fabricantSMD 20 R 1/4 V
MarqueStauff
16,78 €
Each
Unité
SMD G 1/4 Female M16 Female 630 bar Steel 1/4in G Metric Female Female M16
N° de stock RS 257-8959
Référence fabricant2103-07-02.62
MarqueHydrotechnik
15,33 €
Each
Unité
2103 G 1/2 - - Steel 1/2in G - - - -