Rodless Actuators

Rodless actuators (also called cylinder slides) are devices without rods that enable linear movements of loads, usually in a factory environment. Pistons fit closely into actuator tubes and move up and down against the compressed air pressure in the tubes to create the linear movements. The objects are carried to their end points via the external carriages connected to the pistons.

What are rodless actuators used for?

Simply put, these actuators move objects, usually as part of an industrial process. They can serve as non-rotating supporting platforms to which tools can be attached too. They are also used for packaging in food processing industries where parts are picked and placed repeatedly.

Types of rodless actuators

  • Magnetically coupled actuators use strong magnets instead of rods to hold the piston and the carriage together. When the motion starts the carriage and piston move together in sync as a total unit.
  • Mechanically coupled actuators have interior and exterior bands that slot into the actuator housing to keep compressed air in and contaminated matter out. They consist of piston units with carriages attached. Components like valves, sensors and brakes can be mounted onto these units.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 39 produits
Nombre de résultats par page
Description Prix Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Width Length Height
N° de stock RS 161-827
Référence fabricantMY1B20G-150
MarqueSMC
228,93 €
Each
Unité
MY1B Double 20mm 150mm 0.8 MPa - - Air M5 x 0.8 350 x 45 x 46mm 1.1kg 45mm 350mm 46mm
N° de stock RS 873-2617
Référence fabricantMY1B25TFG-500Z
MarqueSMC
379,73 €
Each
Unité
- Double 25mm 500mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 720 x 53 x 54mm 1.3kg 53mm 720mm 54mm
N° de stock RS 873-2632
Référence fabricantMY1B25TFG-250Z
MarqueSMC
356,75 €
Each
Unité
- Double 25mm 250mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 470 x 53 x 54mm 1.33kg 53mm 470mm 54mm
N° de stock RS 513-9967
Référence fabricantOSP-P40-00000-00800
MarqueParker Origa
598,19 €
Each
Unité
OSP-P Double 40mm 800mm 8 bar - - - G 1/4 1100 x 69 x 69mm 5.3kg 69mm 1.1m 69mm
N° de stock RS 196-1175
Référence fabricantMY1C32G-500
MarqueSMC
996,34 €
Each
Unité
MY1C Double 32mm 500mm 0.8 MPa 0.8MPa - Air Rc 1/8 280 x 102 x 68mm 3.1kg 102mm 280mm 68mm
N° de stock RS 161-833
Référence fabricantMY1B20G-200
MarqueSMC
228,93 €
Each
Unité
MY1B Double 20mm 200mm 0.8 MPa - - Air M5 x 0.8 400 x 45 x 46mm 1.1kg 45mm 400mm 46mm
N° de stock RS 161-669
Référence fabricantMY1B16G-300
MarqueSMC
223,01 €
Each
Unité
MY1B Double 16mm 300mm 0.8 MPa - - Air M5 x 0.8 460 x 37 x 37mm 610g 37mm 460mm 37mm
N° de stock RS 349-1932
Référence fabricantOSP-P25-00000-0030
MarqueParker Origa
266,23 €
Each
Unité
OSP-P Double 25mm 300mm 8 bar - - - G 1/8 500 x 41 x 41mm 1.2kg 41mm 500mm 41mm
N° de stock RS 513-9973
Référence fabricantOSP-P40-00000-01200
MarqueParker Origa
732,98 €
Each
Unité
OSP-P Double 40mm 1200mm 8 bar - - - G 1/4 1500 x 69 x 69mm 6.9kg 69mm 1.5m 69mm
N° de stock RS 349-1904
Référence fabricantOSP-P16-00000-00150
MarqueParker Origa
176,01 €
Each
Unité
OSP-P Double 16mm 150mm 8 bar - - - M5 280 x 30 x 30mm 370g 30mm 280mm 30mm
N° de stock RS 161-681
Référence fabricantMY1B16G-500
MarqueSMC
237,84 €
Each
Unité
MY1B Double 16mm 500mm 0.8 MPa - - Air M5 x 0.8 660 x 37 x 37mm 610g 37mm 660mm 37mm
N° de stock RS 196-1174
Référence fabricantMY1B20G-600
MarqueSMC
265,65 €
Each
Unité
MY1B Double 20mm 600mm 0.8 MPa 0.8MPa - Air M5 x 0.8 200 x 45 x 46mm 1.1kg 45mm 200mm 46mm
N° de stock RS 161-675
Référence fabricantMY1B16G-250
MarqueSMC
223,01 €
Each
Unité
MY1B Double 16mm 250mm 0.8 MPa - - Air M5 x 0.8 410 x 37 x 37mm 610g 37mm 410mm 37mm
N° de stock RS 873-2641
Référence fabricantMY1B32TFG-600Z
MarqueSMC
502,72 €
Each
Unité
- Double 32mm 600mm 0.8 MPa 1.2MPa 563N Air Rc 1/8 880 x 64 x 68mm 2.7kg 64mm 880mm 68mm
N° de stock RS 349-1948
Référence fabricantOSP-P25-00000-00500
MarqueParker Origa
390,68 €
Each
Unité
OSP-P Double 25mm 500mm 8 bar - - - G 1/8 700 x 41 x 41mm 1.6kg 41mm 700mm 41mm
N° de stock RS 349-1954
Référence fabricantOSP-P25-00000-00600
MarqueParker Origa
324,16 €
Each
Unité
OSP-P Double 25mm 600mm 8 bar - - - G 1/8 800 x 41 x 41mm 1.8kg 41mm 800mm 41mm
N° de stock RS 513-9901
Référence fabricantOSP-P25-00000-00400
MarqueParker Origa
284,05 €
Each
Unité
OSP-P Double 25mm 400mm 8 bar - - - G 1/8 600 x 41 x 41mm 1.4kg 41mm 600mm 41mm
N° de stock RS 885-2272
Référence fabricantMY1B25TFG-350Z
MarqueSMC
368,24 €
Each
Unité
- Double 25mm 350mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 570 x 53 x 54mm 1.3kg 53mm 570mm 54mm
N° de stock RS 196-1176
Référence fabricantMY1H16G-300
MarqueSMC
828,40 €
Each
Unité
MY1H Double 16mm 300mm 0.8 MPa 0.8MPa - Air M5 x 0.8 160 x 60 x 40mm 740g 60mm 160mm 40mm
N° de stock RS 513-9923
Référence fabricantOSP-P32-00000-00500
MarqueParker Origa
393,22 €
Each
Unité
OSP-P Double 32mm 500mm 8 bar - - - G 1/4 750 x 52 x 52mm 3.2kg 52mm 750mm 52mm