Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 868 produits
Nombre de résultats par page
Description Prix Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
N° de stock RS 121-5252
Référence fabricantDSBC-32-40-PPSA-N3
MarqueFesto
102,54 €
Each
Unité
DSBC Double 32mm 40mm G 1/8 24562 15552 Male 12 bar Air 185.1 x 45 x 45mm 465g 45mm 185.1mm
N° de stock RS 916-6786
Référence fabricantCP96SDB40-400C
MarqueSMC
103,79 €
Each
Unité
CP96 Double 40mm 400mm - - 4414 - 1 MPa Air 563 x 54 x 54mm 8.1kg 54mm 563mm
N° de stock RS 121-4780
Référence fabricantDSBC-50-400-PPVA-N3
MarqueFesto
168,25 €
Each
Unité
DSBC Double 50mm 400mm G 1/4 24562 15552 Male 12 bar Air 577.8 x 64 x 64mm 1.2kg 64mm 577.8mm
N° de stock RS 916-6714
Référence fabricantCP96SDB100-320C
MarqueSMC
249,55 €
Each
Unité
CP96 Double 100mm 320mm - - 4414 - 1 MPa Air 553 x 118 x 118mm 7.8kg 118mm 553mm
N° de stock RS 121-5231
Référence fabricantDSBC-32-100-PPVA-N3
MarqueFesto
108,22 €
Each
Unité
DSBC Double 32mm 100mm G 1/8 24562 15552 Male 12 bar Air 245.1 x 45 x 45mm 465g 45mm 245.1mm
N° de stock RS 916-6780
Référence fabricantCP96SDB40-500C
MarqueSMC
109,27 €
Each
Unité
CP96 Double 40mm 500mm - - 4414 - 1 MPa Air 663 x 54 x 54mm 2.6kg 54mm 663mm
N° de stock RS 121-5284
Référence fabricantDSBC-40-500-PPSA-N3
MarqueFesto
147,72 €
Each
Unité
DSBC Double 40mm 500mm G 1/4 24562 15552 Male 12 bar Air 661.9 x 54 x 54mm 740g 54mm 661.9mm
N° de stock RS 121-5285
Référence fabricantDSBC-40-500-PPVA-N3
MarqueFesto
150,62 €
Each
Unité
DSBC Double 40mm 500mm G 1/4 24562 15552 Male 12 bar Air 661.9 x 54 x 54mm 740g 54mm 661.9mm
N° de stock RS 121-5213
Référence fabricantDSBC-80-160-PPVA-N3
MarqueFesto
229,30 €
Each
Unité
DSBC Double 80mm 160mm G 3/8 24562 15552 Male 12 bar Air 377.6 x 93 x 93mm 2.7kg 93mm 377.6mm
N° de stock RS 121-5253
Référence fabricantDSBC-32-40-PPVA-N3
MarqueFesto
105,12 €
Each
Unité
DSBC Double 32mm 40mm G 1/8 24562 15552 Male 12 bar Air 185.1 x 45 x 45mm 465g 45mm 185.1mm
N° de stock RS 916-6758
Référence fabricantCP96SDB32-50C
MarqueSMC
73,21 €
Each
Unité
CP96 Double 32mm 50mm - - 4414 - 1 MPa Air 196 x 47 x 47mm 1.3kg 47mm 196mm
N° de stock RS 121-5239
Référence fabricantDSBC-32-200-PPVA-N3
MarqueFesto
113,40 €
Each
Unité
DSBC Double 32mm 200mm G 1/8 24562 15552 Male 12 bar Air 345.1 x 45 x 45mm 465g 45mm 345.1mm
N° de stock RS 916-6730
Référence fabricantCP96SDB32-25C
MarqueSMC
72,32 €
Each
Unité
CP96 Double 32mm 25mm - - 4414 - 1 MPa Air 171 x 47 x 47mm 1.3kg 47mm 171mm
N° de stock RS 774-0988
Référence fabricantG453A3SK0100A00
105,38 €
Each
Unité
453 Double 32mm 100mm - - 15552 - 10 bar Air 142 x 48 x 48mm 490g 48mm 142mm
N° de stock RS 121-4310
Référence fabricantDSBC-40-100-PPVA-N3
MarqueFesto
123,01 €
Each
Unité
DSBC Double 40mm 100mm G 1/4 24562 15552 Male 12 bar Air 261.9 x 54 x 54mm 740g 54mm 261.9mm
N° de stock RS 121-5293
Référence fabricantDSBC-50-125-PPVA-N3
MarqueFesto
144,19 €
Each
Unité
DSBC Double 50mm 125mm G 1/4 24562 15552 Male 12 bar Air 302.8 x 64 x 64mm 1.2kg 64mm 302.8mm
N° de stock RS 774-0998
Référence fabricantG453A4SK0100A00
126,55 €
Each
Unité
453 Double 40mm 100mm - - 15552 - 10 bar Air 159 x 54 x 54mm 780g 54mm 159mm
N° de stock RS 121-4782
Référence fabricantDSBC-50-40-PPVA-N3
MarqueFesto
136,75 €
Each
Unité
DSBC Double 50mm 40mm G 1/4 24562 15552 Male 12 bar Air 217.8 x 64 x 64mm 1.2kg 64mm 217.8mm
N° de stock RS 121-5238
Référence fabricantDSBC-32-200-PPSA-N3
MarqueFesto
110,82 €
Each
Unité
DSBC Double 32mm 200mm G 1/8 24562 15552 Male 12 bar Air 345.1 x 45 x 45mm 465g 45mm 345.1mm
N° de stock RS 480-2125
MarqueRS PRO
96,38 €
Each
Unité
CDEM Double 32mm 50mm - 24562 6431 - 10 bar Rubber 171 x 48 x 48mm - 48mm 171mm