Pneumatic Separators

Pneumatic separators, commonly also called water separators, are pneumatic air preparationdevices used to remove water or mist from pneumatic systems. They can also act as filters to remove any unwanted – sometimes harmful – contaminants from the system, such as dust particles.

Why use pneumatic separators?

Pneumatic separators are an important part of keeping a pneumatic or compressed air system running smoothly. Failure to remove moisture the system can result in condensation in piping, pneumatic tools and instruments, leading to damage and premature failure.

Condensed water can cause corrosion to the storage and distribution system, as well as damage to production machinery and your application's end products. Liquid water can also wash away pre-lubricants on cylinders and valves, decreasing their operational life. Water in a pneumatic system also reduces production efficiency and increases maintenance costs.

Features and benefits of pneumatic separators

Features and benefits of pneumatic separators may include:

  • Lightweight design that is easy to install and adjust
  • Automatic drain, meaning no maintenance
  • Resistance to clogging

...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Manufacturer Series Typical Flow Typical Flow Rated At Port Connection Filtration Size Element Material Port Connection Thread Size Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Port Connection Thread Standard Minimum Operating Pressure
N° de stock RS 182-9607
Référence fabricantF84V-6GN-EPA
MarqueIMI Norgren
112,27 €
Each
Unité
Excelon Plus 1500 L/min - G 3/4 - Carbon 3/4 in -10°C +60°C 10 bar G 0.3bar
N° de stock RS 182-9605
Référence fabricantF84V-3GN-EPA
MarqueIMI Norgren
112,27 €
Each
Unité
Excelon Plus 1500 L/min - G 3/8 - Carbon 3/8 in -10°C +60°C 10 bar G 0.3bar
N° de stock RS 182-9606
Référence fabricantF84V-4GN-EPA
MarqueIMI Norgren
112,27 €
Each
Unité
Excelon Plus 1500 L/min - G 1/2 - Carbon 1/2 in -10°C +60°C 10 bar G 0.3bar