Air Reservoirs

Air reservoirs are used in pneumatic systems where the flow of air within the system needs to be controlled and to compensate for pressure fluctuations that occur.


How do air reservoirs work? 

Air reservoirs are used to compensate for pressure fluctuations within a pneumatic system. Air is let into the reservoir from a flow valve and stored there until it is released at a pre-determined point. 


What are air reservoirs used for?

Air is released from the reservoir, for example to compensate for fluctuations of pressure within the system. They can also be used in the following scenarios:

  • As an accumulator if pressure suddenly drops
  • Generating long time delays in connection with time delay and flow control valvues
  • Generating a controlled system with a first-order delay
  • As an accumulator if the pressure suddenly drops
  • To generate static pressure using a one-way flow control valve

If you want to protect downstream equipment from pressure fluctuations or increase the power of an existing actuator, you can use a combination pressure booster/regulator.  




...
Voir plus Voir moins

Filtres

Afficher 1 - 14 des 14 produits
Nombre de résultats par page
Description Prix Manufacturer Series Reservoir Bore Volume Maximum Pressure Port Connection Weight Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 201-1311
Référence fabricantM/164/200
MarqueNorgren
539,80 €
Each
Unité
M/164 102mm 2L 10bar G 1/4 - +80°C -20°C
N° de stock RS 125-9905
Référence fabricantCRVZS-0.75
MarqueFesto
92,62 €
Each
Unité
CRVZS 19mm 0.75L 16bar G 1/4 736g +100°C -10°C
N° de stock RS 121-5504
Référence fabricantCRVZS-20
MarqueFesto
594,74 €
Each
Unité
CRVZS 40mm 20L 16bar G 1 10.2g +100°C -10°C
N° de stock RS 201-1276
Référence fabricantM/163/15
MarqueNorgren
148,71 €
Each
Unité
M/163 63.5mm 0.15L 10bar G 1/8 - +80°C -20°C
N° de stock RS 201-1298
Référence fabricantM/163/100
MarqueNorgren
335,70 €
Each
Unité
M/163 63.5mm 1L 10bar G 1/8 - +80°C -20°C
N° de stock RS 121-5502
Référence fabricantCRVZS-10
MarqueFesto
329,84 €
Each
Unité
CRVZS 40mm 10L 16bar G 1 6.5g +100°C -10°C
N° de stock RS 121-5503
Référence fabricantCRVZS-2
MarqueFesto
125,10 €
Each
Unité
CRVZS 28mm 2L 16bar G 1/2 1.7g +100°C -10°C
N° de stock RS 125-9903
Référence fabricantCRVZS-0.1
MarqueFesto
59,84 €
Each
Unité
CRVZS 15mm 0.1L 16bar G 1/8 226g +100°C -10°C
N° de stock RS 121-5505
Référence fabricantCRVZS-5
MarqueFesto
241,94 €
Each
Unité
CRVZS 40mm 5L 16bar G 1 3.6g +100°C -10°C
N° de stock RS 196-1210
Référence fabricantVBAT10AF-SV-Q
MarqueSMC
477,41 €
Each
Unité
VBAT 180mm 10L 2MPa G 1/2 10kg +75°C 0°C
N° de stock RS 196-1211
Référence fabricantVBAT38AF-RV-Q
MarqueSMC
834,08 €
Each
Unité
VBAT 256mm 38L 1MPa G 3/4 21kg +75°C 0°C
N° de stock RS 125-9904
Référence fabricantCRVZS-0.4
MarqueFesto
78,94 €
Each
Unité
CRVZS 19mm 0.4L 16bar G 1/4 543g +100°C -10°C
N° de stock RS 203-8661
Référence fabricantVZS-20-B
MarqueFesto
366,23 €
Each
Unité
VZS-20-B 25.4mm - 16bar G 3/8 - - -
N° de stock RS 201-1282
Référence fabricantM/163/50
MarqueNorgren
238,46 €
Each
Unité
M/163 63.5mm 0.5L 10bar G 1/8 - +80°C -20°C