Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 125 produits
Nombre de résultats par page
Description Prix Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
N° de stock RS 771-5954
Référence fabricantKQ2U07-00A
MarqueSMC
5,394 €
Each (In a Pack of 5)
Unité
KQ2 Push In 1/4 in Push In 1/4 in Push In 1/4 in PBT - - - - - Push In Push In +60°C Push In
N° de stock RS 771-5989
Référence fabricantKQ2U12-00A
MarqueSMC
7,382 €
Each (In a Pack of 5)
Unité
KQ2 Push In 12 mm Push In 12 mm Push In 12 mm PBT - - - - - Push In Push In +60°C Push In
N° de stock RS 812-213
Référence fabricant3140 04 00
MarqueLegris
3,778 €
Each (In a Pack of 5)
Unité
3140 Push In 4 mm Push In 4 mm Push In 4 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
N° de stock RS 125-9661
Référence fabricantNPQH-Y-Q10-E-P10
MarqueFesto
84,12 €
1 Bag of 10
Sachet(s)
NPQH Push In 10 mm Push In 10 mm Push In 10 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
N° de stock RS 771-5942
Référence fabricantKQ2U06-99A
MarqueSMC
3,136 €
Each (In a Pack of 5)
Unité
KQ2 Plug In 6 mm Plug In 6 mm Plug In 6 mm PBT - - - - - Plug In Plug In +60°C Plug In
N° de stock RS 125-9662
Référence fabricantNPQH-Y-Q6-Q4-P10
MarqueFesto
57,48 €
1 Bag of 10
Sachet(s)
NPQH Push In 6 mm Push In 4 mm Push In 4 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
N° de stock RS 704-3089
Référence fabricantPM2310E
MarqueJohn Guest
6,33 €
1 Bag of 2
Sachet(s)
PM Push In 10 mm Push In 10 mm Push In 10 mm Acetal Copolymer - - 10 bar - - Push In Push In +65°C Push In
N° de stock RS 210-2035
Référence fabricant100820600
MarqueNorgren
7,422 €
Each (In a Pack of 5)
Unité
PNEUFIT Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated - 18 bar - - Push In Push In +80°C Push In
N° de stock RS 771-5958
Référence fabricantKQ2U08-00A
MarqueSMC
3,408 €
Each (In a Pack of 5)
Unité
KQ2 Push In 8 mm Push In 8 mm Push In 8 mm PBT - - - - - Push In Push In +60°C Push In
N° de stock RS 771-5967
Référence fabricantKQ2U08-99A
MarqueSMC
6,666 €
Each (In a Pack of 5)
Unité
KQ2 Plug In 8 mm Plug In 8 mm Plug In 8 mm PBT - - - - - Plug In Plug In +60°C Plug In
N° de stock RS 125-9739
Référence fabricantNPQP-Y-Q6-E-FD-P10
MarqueFesto
145,20 €
1 Bag of 10
Sachet(s)
NPQP Push In 6 mm Push In 6 mm Push In 6 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
N° de stock RS 121-5988
Référence fabricantQSY-4
MarqueFesto
40,44 €
1 Bag of 10
Sachet(s)
QSY Push In 4 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
N° de stock RS 704-3085
Référence fabricantPM2308E
MarqueJohn Guest
5,36 €
1 Bag of 2
Sachet(s)
PM Push In 8 mm Push In 8 mm Push In 8 mm Acetal Copolymer - - 16 bar - - Push In Push In +65°C Push In
N° de stock RS 136-9280
Référence fabricant6340 08 00WP2
MarqueLegris
69,65 €
1 Bag of 10
Sachet(s)
6340 Liquifit Push In 8 mm Push In 8 mm Push In 8 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
N° de stock RS 771-5964
Référence fabricantKQ2U10-00A
MarqueSMC
5,984 €
Each (In a Pack of 5)
Unité
KQ2 Push In 10 mm Push In 10 mm Push In 10 mm PBT - - - - - Push In Push In +60°C Push In
N° de stock RS 121-5945
Référence fabricantQSMY-4
MarqueFesto
40,44 €
1 Bag of 10
Sachet(s)
QSMY Push In 4 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
N° de stock RS 771-5920
Référence fabricantKQ2U04-06A
MarqueSMC
3,806 €
Each (In a Pack of 5)
Unité
KQ2 Push In 4 mm Push In 4 mm Push In 6 mm PBT - - - - - Push In Push In +60°C Push In
N° de stock RS 227-5846
Référence fabricant3142 04 00
MarqueLegris
4,40 €
Each (In a Pack of 5)
Unité
3142 Plug In 4 mm Plug In 4 mm Plug In 4 mm Glass Reinforced Nylon - - 20 bar - - Plug In Plug In +80°C Plug In
N° de stock RS 122-5602
Référence fabricantKWU06-S04
MarqueSMC
105,27 €
1 Bag of 10
Sachet(s)
- Push In 6 mm - - - - - - - - - - +60°C Push In
N° de stock RS 125-9743
Référence fabricantNPQP-Y-Q6-Q4-FD-P10
MarqueFesto
145,20 €
1 Bag of 10
Sachet(s)
NPQP Push In 6 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In