Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers,
Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.
Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tube
Outer Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workings
Used in
● Agriculture
● Mining
● Construction
● Manufacturing
● Aerospace

...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
N° de stock RS 807-845
Référence fabricantHH2
MarqueHi-Force
80,35 €
Each
Unité
2000mm - 6mm NPT 3/8-18 Male NPT 3/8-18 Male Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Male
N° de stock RS 807-839
Référence fabricantHH1
MarqueHi-Force
67,49 €
Each
Unité
1000mm - 6mm Straight 18NPT 3/8 Female Straight 18NPT 3/8 Female Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Female
N° de stock RS 807-851
Référence fabricantHH3
MarqueHi-Force
92,13 €
Each
Unité
3000mm - 6mm NPT 3/8-18 Male NPT 3/8-18 Male Thermoplastic - - 700 bar NPT Straight 3/8-18 NPT Male