Hydraulic Test Point Hose

A hydraulic test point hose is a length of tubing designed to withstand high pressure. It is attached to a hydraulic test point that is used to remotely monitor the status of a hydraulic system, in order to check whether there is a malfunction. This is done by using several pre-installed test point connectors throughout the system, which are then connected to a pressure gauge or a test point adapter to determine correct functionality.

What are hydraulic test points used for?

Hydraulic test points are not only used to monitor whether a hydraulic system is functioning correctly, they can also be used to sample fluids for contamination, and to vent or bleed air from the hydraulics.

Types of hydraulic test point hose

Hydraulic test point hoses can vary by a number of characteristics, including burst pressure, maximum operating pressure, thread standard and size, and also length. The specific test point hose you choose will be largely determined by the conditions the hose will be subjected to.


...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Connection A Thread Connection B Thread Length Maximum Operating Pressure Burst Pressure Minimum Operating Temperature Connection B - Thread Standard Connection B - Thread Size Connection A - Thread Size Connection A - Thread Standard Hose Outside Diameter Maximum Operating Temperature Minimum Bend Radius
N° de stock RS 498-592
Référence fabricantS100-AC-AC-01.00
MarqueParker
17,26 €
Each
Unité
M16 M16 1m 400 bar - -20°C Metric M16 M16 Metric 5mm +100°C 20mm
N° de stock RS 432-5628
Référence fabricantSMS 20 1000A
MarqueStauff
24,52 €
Each
Unité
M16 x 2 M16 1m 400 bar 1100bar -35°C Metric M16 M16 x 2 Metric 5mm +100°C 20mm
N° de stock RS 257-8909
Référence fabricantS110-AC-FA-01.00
MarqueHydrotechnik
19,03 €
Each
Unité
M16 G 1/4 1m 630 bar - -20°C G 1/4 in M16 Metric 5mm +100°C 20mm
N° de stock RS 498-609
Référence fabricantS100-AC-AC-02.00
MarqueParker
23,63 €
Each
Unité
M16 M16 2m 400 bar - -20°C Metric M16 M16 Metric 5mm +100°C 20mm
N° de stock RS 257-8915
Référence fabricantS110-AC-FA-02.00
MarqueHydrotechnik
32,63 €
Each
Unité
M16 G 1/4 2m 630 bar - -20°C G 1/4 in M16 Metric 5mm +100°C 20mm
N° de stock RS 432-5656
Référence fabricantSMS 20/M1000A
MarqueStauff
30,84 €
Each
Unité
M16 G 1/4 1m 630 bar 1100bar -35°C G 1/4 in M16 Metric 5mm +100°C 20mm
N° de stock RS 432-5634
Référence fabricantSMS 20 2000A
MarqueStauff
31,48 €
Each
Unité
M16 x 2 M16 2m 400 bar 1100bar -35°C Metric M16 M16 x 2 Metric 5mm +100°C 20mm
N° de stock RS 432-5662
Référence fabricantSMS 20/M2000A
MarqueStauff
34,33 €
Each
Unité
M16 G 1/4 2m 630 bar 1100bar -35°C G 1/4 in M16 Metric 5mm +100°C 20mm
N° de stock RS 257-8921
Référence fabricantS110-AC-FB-01.00
MarqueHydrotechnik
26,05 €
Each
Unité
M16 G 1/2 1m 630 bar - -20°C G 1/2 in M16 Metric 5mm +100°C 20mm
N° de stock RS 432-5678
Référence fabricantSMS 20/M 1/2" 1000A
MarqueStauff
33,41 €
Each
Unité
M16 G 1/2 1m 630 bar 1100bar -35°C G 1/2 in M16 Metric 5mm +100°C 20mm
N° de stock RS 257-8937
Référence fabricantS110-AC-FB-02.00
MarqueHydrotechnik
30,56 €
Each
Unité
M16 G 1/2 2m 630 bar - -20°C G 1/2 in M16 Metric 5mm +100°C 20mm