Hydraulic Blanking Plugs

Hydraulic blanking plugs provide a temporary or permanent way of covering holes in high-pressure hydraulic devices. By sealing holes you can help to prevent leaks and ensure the device operates properly. Depending on their material, hydraulic blanking plugs are resistant to corrosion, oil and most chemicals. They have a threaded shaft and a flat head with a washer.

What are hydraulic blanking plugs used for?

Hydraulic blanking plugs are used in high pressure fluid applications such as presses, pumps, cylinders, valves, relays, motors, transmissions and turbos. Any blow-off or fault is prevented with a visible hydraulic bite rings on the progressive ring. Stress is evenly distributed throughout which minimises concentration at the bite point.

How to choose the right hydraulic blanking plugs

Hydraulic systems work at high pressures, applying extreme load and vibration to fittings. When choosing the right hydraulic blanking plugs, the technical specifications should be carefully considered. These factors include maximum temperature and pressure, as well as material. Steel hydraulic blanking plugs have a high resistance to corrosion, and plastic plugs are solvent, oil, grease and chemical resistant.


...
Voir plus Voir moins

Filtres

Afficher 21 - 34 des 34 produits
Nombre de résultats par page
Description Prix Material Finish Head Hex Type Thread Length Overall Length Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature Maximum Operating Pressure
N° de stock RS 914-9505
Référence fabricant59729
14,21 €
Each
Unité
Aluminium Black Anodised - 11.5mm 44mm G 1in +100°C -30°C -
N° de stock RS 283-3357
Référence fabricant59811
7,80 €
Each
Unité
Aluminium Matte Anodised - 11mm 18mm G 1/2in +130°C -30°C -
N° de stock RS 283-3391
Référence fabricant58296
0,87 €
Each (In a Pack of 5)
Unité
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 3/8in +130°C -30°C -
N° de stock RS 283-3290
Référence fabricant58621
0,922 €
Each (In a Pack of 5)
Unité
Glass Fibre Reinforced Plastic (GRP) Matte - 11mm 18mm G 1/2in +130°C -30°C -
N° de stock RS 498-340
Référence fabricant16PNK4S
MarqueParker
6,586 €
Each (In a Pack of 5)
Unité
Steel Yellow Chromated, Zinc Plated - - - G 1in +120°C -40°C 240 bar
N° de stock RS 727-755
Référence fabricantVSTI1/2EDCF
MarqueParker
4,984 €
Each (In a Pack of 5)
Unité
Steel Zinc Plated - 14mm 19.3mm G 1/2in +100°C -30°C 400 bar
N° de stock RS 727-727
Référence fabricantVSTI1/8EDCF
MarqueParker
2,652 €
Each (In a Pack of 5)
Unité
Steel Zinc Plated - 8mm 12.3mm G 1/8in +100°C -30°C 400 bar
N° de stock RS 286-6874
Référence fabricant58299
1,622 €
Each (In a Pack of 5)
Unité
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
N° de stock RS 283-3329
Référence fabricant59791
9,10 €
Each
Unité
Aluminium Matte Anodised - 9mm 15.5mm G 1/4in +130°C -30°C -
N° de stock RS 871-2269
Référence fabricantVSTI16x1.5EDCF
MarqueParker
5,00 €
Each
Unité
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
N° de stock RS 914-9508
Référence fabricant59725
10,09 €
Each
Unité
Aluminium Black Anodised - 11mm 41.5mm G 1/2in +100°C -30°C -
N° de stock RS 498-306
Référence fabricant4PNK4S
MarqueParker
1,822 €
Each (In a Pack of 5)
Unité
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 1/4in +120°C -40°C 450 bar
N° de stock RS 283-3313
Référence fabricant58641
1,672 €
Each (In a Pack of 5)
Unité
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
N° de stock RS 498-334
Référence fabricant12 PNK 4S
MarqueParker
2,836 €
Each (In a Pack of 5)
Unité
Steel Yellow Chromated, Zinc Plated - - - G 3/4in +120°C -40°C 280 bar