Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Voir plus Voir moins

Filtres

Afficher 41 - 52 des 52 produits
Nombre de résultats par page
Description Prix Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
N° de stock RS 812-5188
MarqueRS PRO
21,67 €
Each
Unité
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1in -
N° de stock RS 812-5150
MarqueRS PRO
16,55 €
Each
Unité
Threaded - 3/4 in BSP 16 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 3/4in BSP
N° de stock RS 812-5251
MarqueRS PRO
50,02 €
Each
Unité
Threaded - 1-1/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 1-1/4in BSP
N° de stock RS 812-5286
MarqueRS PRO
29,11 €
Each
Unité
Threaded - 1-1/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1-1/4in BSPT
N° de stock RS 185-2701
Référence fabricant924680
MarqueProMinent
61,01 €
Each
Unité
Threaded 6mm 1/2 in R - - PVC - - FPM 1/2in R
N° de stock RS 531-349
Référence fabricant1024708
MarqueProMinent
65,54 €
Each
Unité
Threaded 6mm 1/2 in R 12 bar - PVDF - - PTFE 1/2in R
N° de stock RS 812-5182
MarqueRS PRO
54,65 €
Each
Unité
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1-1/4in -
N° de stock RS 756-6857
Référence fabricant0491 04 13
MarqueLegris
156,05 €
1 Box of 10
Boîte(s)
Threaded - 1/4 in G 174 psi - Nickel Plated Brass - Yes - 1/4in G
N° de stock RS 812-5157
MarqueRS PRO
13,02 €
Each
Unité
Threaded - 1/2 in BSP 16 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1/2in BSP
N° de stock RS 812-5194
MarqueRS PRO
111,85 €
Each
Unité
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 2in -
N° de stock RS 812-5179
MarqueRS PRO
9,12 €
Each
Unité
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1/4in -
N° de stock RS 812-5176
MarqueRS PRO
10,27 €
Each
Unité
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1/2in -