Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Voir plus Voir moins

Filtres

Afficher 1 - 19 des 19 produits
Nombre de résultats par page
Description Prix Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Handle Colour Ball Material Connection Size inch Thread Standard Handle Material Type
N° de stock RS 457-8838
Référence fabricant509005
MarqueSferaco
10,01 €
Each
Unité
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 20mm - - 3/4in - - 2 Way
N° de stock RS 457-8816
Référence fabricant509003
MarqueSferaco
6,91 €
Each
Unité
Threaded 3/8 in BSPP Brass - 3/8in Water 40 bar 10mm - - 3/8in - - 2 Way
N° de stock RS 458-4546
Référence fabricant509002
MarqueSferaco
6,48 €
Each
Unité
Threaded 1/4 in BSPP Brass - 1/4in Water 40 bar 8mm - - 1/4in - - 2 Way
N° de stock RS 457-8822
Référence fabricant509004
MarqueSferaco
6,92 €
Each
Unité
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 15mm - - 1/2in - - 2 Way
N° de stock RS 457-8866
Référence fabricant509008
MarqueSferaco
34,67 €
Each
Unité
Threaded 1-1/2 in BSP Brass - 1-1/2in Water 40 bar - Red Chrome Plated Brass - BSP Steel -
N° de stock RS 457-8872
Référence fabricant509009
MarqueSferaco
61,18 €
Each
Unité
Threaded 2 in BSP Brass - 2in Water 20 bar - Red Chrome Plated Brass - BSP Steel -
N° de stock RS 138-5641
Référence fabricant685045
MarqueSferaco
4,75 €
Each
Unité
Threaded 1/2 in BSPP, 3/4 in BSPP Chrome Plated Brass - 1/2 in, 3/4 in Water 10 bar 12.7 mm, 19.6 mm - - 1/2 in, 3/4 in - - Angle Ball Valve
N° de stock RS 138-5637
Référence fabricant689003
MarqueSferaco
4,52 €
Each
Unité
Threaded 3/8 in BSPP Chrome Plated Brass - 3/8in Water 10 bar 9.25mm - - 3/8in - - Angle Ball Valve
N° de stock RS 138-5649
Référence fabricant571006
MarqueSferaco
18,76 €
Each
Unité
Threaded 1 in BSPP Brass - 1in Water 40 bar 25.4mm - - 1in - - Ball Valve
N° de stock RS 138-5645
Référence fabricant571004
MarqueSferaco
8,04 €
Each
Unité
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm - - 1/2in - - Ball Valve
N° de stock RS 138-5647
Référence fabricant566004
MarqueSferaco
8,24 €
Each
Unité
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm - - 1/2in - - Ball Valve
N° de stock RS 138-5640
Référence fabricant679003
MarqueSferaco
4,78 €
Each
Unité
Threaded 3/8 in BSPP Chrome Plated Brass - 3/8in Water 10 bar 9.25mm - - 3/8in - - Straight Ball Valve
N° de stock RS 138-5650
Référence fabricant642055
MarqueSferaco
15,17 €
Each
Unité
Threaded 3/4 in BSPP Brass - 3/4in Water 20 bar 19.6mm - - 3/4in - - Ball Valve
N° de stock RS 457-8850
Référence fabricant509007
MarqueSferaco
26,27 €
Each
Unité
Threaded 1-1/4 in BSP Brass - 1-1/4in Water 30 bar - Red Chrome Plated Brass - BSP Steel -
N° de stock RS 138-5648
Référence fabricant570004
MarqueSferaco
8,04 €
Each
Unité
Threaded 1/2 in BSPP Brass - 1/2in Water 40 bar 12.7mm - - 1/2in - - Ball Valve
N° de stock RS 138-5644
Référence fabricant571005
MarqueSferaco
11,02 €
Each
Unité
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 19.6mm - - 3/4in - - Ball Valve
N° de stock RS 457-8844
Référence fabricant509006
MarqueSferaco
16,02 €
Each
Unité
Threaded 1 in BSPP Brass - 1in Water 40 bar 25mm - - 1in - - 2 Way
N° de stock RS 138-5646
Référence fabricant566005
MarqueSferaco
11,48 €
Each
Unité
Threaded 3/4 in BSPP Brass - 3/4in Water 40 bar 19.6mm - - 3/4in - - Ball Valve
N° de stock RS 138-5652
Référence fabricant641055
MarqueSferaco
14,99 €
Each
Unité
Threaded 3/4 in BSPP Brass - 3/4in Water 20 bar 19.6mm - - 3/4in - - Ball Valve