Washroom Water Heaters

Washroom water heaters typically come in two varieties: storage water heaters and tankless water heaters. Storage water heaters store and repeatedly heat water within a tank, while tankless water heaters instantly heat water as it flows through the device, and do not retain any water internally except for what is in the heat exchanger coil. They are typically used to provide heated water for sinks and shower heads.

How do washroom water heaters work?

With traditional storage water heaters, once the water stored inside the tank has been heated, it may be streamed until it is depleted, at which point the new supply of water must be heated. Washroom water heaters tend to have a smaller tank than a typical boiler.

Tankless water heaters are typically installed near their point of use. Unlike storage water heaters, these devices offer a plentiful continuous flow of hot water and potential energy savings thanks to their greater efficiency.

Types of washroom water heaters

Certain models of washroom water heaters are intended to be installed in specific locations, such as under sinks. Many, but not all, feature a component for temperature control such as a knob.


...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Water Capacity Power Rating Supply Voltage Connection Maximum Working Pressure Thread Size Thread Standard Maximum Operating Temperature Product Depth Product Height Type
N° de stock RS 875-0267
Référence fabricant43679901
MarqueRedring
172,06 €
Each
Unité
- 3kW - - 7 bar - - - 83.5mm 228.5mm -
N° de stock RS 124-3838
Référence fabricant47789501
MarqueRedring
134,59 €
Each
Unité
10L 2kW - 1/2 in G 6 bar 1/2in G +70°C 250mm 410mm Unvented Water Storage Heater
N° de stock RS 273-090
Référence fabricant45-793201
MarqueRedring
236,62 €
Each
Unité
- 9.5kW 240 V 3/8 in BSP 10 bar 3/8in BSP - - - -
N° de stock RS 124-3835
Référence fabricant45673201
MarqueRedring
150,11 €
Each
Unité
- 9.5kW - - 10 bar - - - 84mm 160mm Unvented Water Storage Heater
N° de stock RS 124-3839
Référence fabricant47789601
MarqueRedring
145,14 €
Each
Unité
15L 2kW - 1/2 in G 6 bar 1/2in G +70°C 310mm 410mm Unvented Water Storage Heater
N° de stock RS 124-1514
Référence fabricant47789301
MarqueRedring
207,23 €
Each
Unité
10L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 254mm 360mm Unvented Water Storage Heater
N° de stock RS 124-3836
Référence fabricant45673202
MarqueRedring
154,37 €
Each
Unité
- 10.8kW - - 10 bar - - - 84mm 160mm Unvented Water Storage Heater
N° de stock RS 124-1515
Référence fabricant47789401
MarqueRedring
276,75 €
Each
Unité
15L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 300mm 360mm Unvented Water Storage Heater
N° de stock RS 124-3837
Référence fabricant22679301
MarqueRedring
96,65 €
Each
Unité
6L 1.5kW - 1/2 in BSP Male 8 bar - BSP - 255mm 270mm -
N° de stock RS 282-6365
Référence fabricantRP12 Powerstream
MarqueRedring
258,13 €
Each
Unité
- 12kW 240 V 3/8 in BSP - 3/8in BSP - - - -
N° de stock RS 875-0264
Référence fabricant43678901
MarqueRedring
91,75 €
Each
Unité
- 3kW - - 7 bar - - - 83.5mm 228.5mm -
N° de stock RS 124-1513
Référence fabricant47789201
MarqueRedring
479,82 €
Each
Unité
15L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 300mm 360mm Unvented Water Storage Heater
N° de stock RS 124-1512
Référence fabricant47789101
MarqueRedring
415,81 €
Each
Unité
10L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 254mm 360mm Unvented Water Storage Heater