Radiator Valves

Thermostatic radiator valves, or TRVs, are used in heating systems to change the flow of hot water to a radiator. This allows the user to regulate the temperature of a particular room, independent of the boiler setting, or any temperature control valve prior to that radiator.

The radiator valves are self-regulating, and typically have a maximum pre-set temperature. By only heating a room as needed, TRVs can reduce heating bills and prevent energy being wasted.

The RS Components range offers thermostatic radiator valves from leading brands, for reliable and cost effective plumbing and heating solutions.

How do TRVs work?

The thermostatic head of a TRV has a sensor which contains a wax or similar material that expands in response to rising temperatures, and contracts when cooling. This sensor in turn operates a valve that regulates the flow of hot water passing through it. When a warmer temperature is reached, the flow is constricted. This is what allows the thermostatic valve to keep a room consistently heated.

Applications

TRVs usually have a manual setting, allowing you to set them at the desired operating temperature to suit the room the radiator or towel warmer is in. Settings normally cover anything from basic frost protection, to keeping a bedroom cosy. To keep an optimum temperate in commercial or domestic properties, thermostatic radiator valves are essential.

Where Should I Install a Thermostatic Radiator Valve?

A thermostatic radiator valve is installed in the pipe that feeds from boiler to the radiator. Because they rely on sensing the room’s temperature, it is important to make sure TRVs are not covered up or insulated. For instance, if the TRV is covered with curtains, its sensor may perceive the room temperature as warmer than it actually is, and may result in the room not being heated as needed.

What type of Thermostatic Radiator Valve Should I Buy?

The RS range includes straight and right angle TRV fittings, in brass or chrome plated brass to match your pipework accordingly.

There are also kits available that come with lockshield valves. Lockshields are an additional valve that is usually placed on the return pipe, and can be adjusted to increase or decrease the flow rate of the hot water. This helps ’balance’ the radiator, and makes sure it is operating as efficiently as possible. Lockshields typically come with plastic caps to prevent them being accidentally tampered with.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Connection 1 Connection 2 Body Material Valve Type Maximum Working Pressure Connection Size 1 Connection Size 2 Maximum Set Temperature Minimum Set Temperature Thread Standard or Connection Type 1 Thread Standard or Connection Type 2 Temperature Setting Range
N° de stock RS 312-1740
Référence fabricant07 15 091
MarqueDrayton
16,08 €
Each
Unité
1/2 in BSP 1/2 in BSP Chrome Plated Brass Angle 10 bar 1/2in 1/2in +30°C +10°C BSP BSP +10 → +30 °C
N° de stock RS 312-1778
Référence fabricant07 25 020
MarqueDrayton
28,31 €
Each
Unité
- - - Thermostatic - - - +27°C +10°C - - +10 → +27 °C
N° de stock RS 312-1712
Référence fabricant07 05 090
MarqueDrayton
34,68 €
Each
Unité
1/2 in BSP 1/2 in BSP Chrome Plated Brass Angle 10 bar 15 mm, 1/2 in 15 mm, 1/2 in +30°C +10°C BSP BSP +10 → +30 °C
N° de stock RS 312-1762
Référence fabricant07 15 093
MarqueDrayton
18,83 €
Each
Unité
1/2 in BSP 1/2 in BSP Chrome Plated Brass Angle 10 bar 1/2in 1/2in +30°C +10°C BSP BSP +10 → +30 °C
N° de stock RS 312-1756
Référence fabricant07 15 092
MarqueDrayton
16,88 €
Each
Unité
1/2 in BSP 1/2 in BSP Chrome Plated Brass Thermostatic 10 bar 1/2in 1/2in +30°C +10°C BSP BSP +10 → +30 °C