PVC Pipes & Plastic Pipes

PVC pipes are non-toxic and are most commonly used for plumbing and drainage. They’ve fast become the replacement material for lead and metal piping, such as threaded steel, copper and aluminium pipes. PVC has many benefits over traditional metal pipework. Its strength and durability along with low cost and easy installation has made it the go to material for use in water based plumbing jobs. The smooth surface of PVC pipe results in an efficient flow rate and reduces pumping costs and energy use. PVC is easy to machine, cut and connect allowing close tolerances to be achieved with either push fit or threaded compression style fittings and can be used with PVC cement for added strength. When used with leak-free PVC fittings water loss is eliminated.


What is the Difference between PVC and PVC-U Pipe?


PVC stands for Polyvinyl Chloride and is a type of plastic that includes plasticisers that make it softer and more flexible. PVC-U stands for Unplasticised Polyvinyl Chloride which does not contain plasticiser making it more rigid and durable than standard PVC.


Benefits of PVC Pipe


PVC pipe is flexible, durable and resistant to sunlight, oxidation, corrosion and various chemicals.


Applications


PVC pipe is ideal for use in pipework applications involved in conveying non-potable water in irrigation systems, plumbing systems and pool circulation systems.


Benefits of PVC-U Pipe


PVC-U pipe is rigid and less flexible than PVC pipe and, as a result, more durable. This pipe has a high resistance to chemicals and corrosion and is both fire resistant and recyclable. PVC-U pipe can be used at temperature ranges of 0°C to 60°C at a wide range of operating pressures and has excellent thermal and insulating properties. Some PVC-U pipe is WRAS (Water Regulations Advisory Scheme) approved.


PVC-U Pipe Applications


PVC-U pipe, due to its strength and high resistance to chemicals and corrosion, is often used in plumbing, drainage and sewage applications. The high chemical resistance of this pipe means that it is ideal for the safe transportation of acids, alkalis and chemical concentrates without the risk of corrosion and environmental pollution.


Types of Pipe


PVC and PVC-U pipe is available in a range of lengths, wall thicknesses and diameters to suit a wide range of applications. A full range of
...

Voir plus Voir moins

Filtres

Afficher 1 - 20 des 46 produits
Nombre de résultats par page
Description Prix Length Wall Thickness Outer Diameter Material
N° de stock RS 212-3903
Référence fabricant20014B137
6,513 €
Each (In a Pack of 3)
Unité
2m 2.1mm 21.2mm PVC-U
N° de stock RS 287-4465
Référence fabricant20014B145
6,643 €
Each (In a Pack of 3)
Unité
2m 1.5mm 20mm PVC-U
N° de stock RS 265-3094
Référence fabricant20014B143
75,48 €
Each
Unité
2m 6.6mm 3in PVC-U
N° de stock RS 450-2106
Référence fabricant700648274
4,207 €
Each (In a Pack of 3)
Unité
2m 1.8mm 16mm PVC
N° de stock RS 212-3896
Référence fabricant20014B136
5,41 €
Each (In a Pack of 3)
Unité
2m 1.9mm 17mm PVC-U
N° de stock RS 437-4917
Référence fabricant20014B155
4,688 €
Each (In a Pack of 9)
Unité
2m 1.5mm 20mm PVC-U
N° de stock RS 281-4104
Référence fabricant15BPEX-25C
MarqueJG Speedfit
71,22 €
Each
Unité
25m - 15mm PE
N° de stock RS 437-4872
Référence fabricant20014B151
3,914 €
Each (In a Pack of 9)
Unité
2m 1.9mm 17mm PVC-U
N° de stock RS 287-4500
Référence fabricant20014B149
25,843 €
Each (In a Pack of 3)
Unité
2m 3.7mm 50mm PVC-U
N° de stock RS 287-4493
Référence fabricant20014B148
16,87 €
Each (In a Pack of 3)
Unité
2m 3.0mm 40mm PVC-U
N° de stock RS 756-501
Référence fabricant15BPEX-20X2L
MarqueJG Speedfit
1,366 €
Each (In a Pack of 5)
Unité
2m - 15mm PE
N° de stock RS 437-4923
Référence fabricant20014B156
8,183 €
Each (In a Pack of 9)
Unité
2m 1.9mm 25mm PVC-U
N° de stock RS 340-6574
Référence fabricantPA-RM1512-3M-20B
MarqueJG Speedfit
9,356 €
Each (In a Pack of 5)
Unité
3m 1.5mm 15mm Nylon
N° de stock RS 212-3953
Référence fabricant20014B142
32,297 €
Each (In a Pack of 3)
Unité
2m 4.5mm 60mm PVC-U
N° de stock RS 265-3397
Référence fabricant20014B165
105,64 €
Each
Unité
2m 8.3mm 89.1mm ABS
N° de stock RS 437-4939
Référence fabricant20014B157
9,046 €
Each (In a Pack of 9)
Unité
2m 2.4mm 32mm PVC-U
N° de stock RS 437-4973
Référence fabricant20014B169
13,912 €
Each (In a Pack of 9)
Unité
2m 2.6mm 26.6mm ABS
N° de stock RS 287-4487
Référence fabricant20014B147
11,98 €
Each (In a Pack of 3)
Unité
2m 2.4mm 32mm PVC-U
N° de stock RS 224-6523
Référence fabricant20014B159
10,437 €
Each (In a Pack of 3)
Unité
2m 2.1mm 21.5mm ABS
N° de stock RS 224-6539
Référence fabricant20014B160
16,24 €
Each (In a Pack of 3)
Unité
2m 2.6mm 26.9mm ABS