Tank Insulation

Water tank insulation is used to maintain the temperature inside a cylinder. The insulation will preserve contents sensitive to temperature fluctuations and control the degree of heat loss and freezing. This is useful to conserve energy used by water heaters and keep water hotter for longer in domestic water tanks.

What water tank insulation can I use?


A foam water tank jacket made from nitrile rubber is easy to cut to size and has low thermal conductivity, making it resistant to condensation. It has high water vapour permeability and has noise reducing properties, which is useful in smaller homes. In order to accommodate different size cylinders and depending on the degree of insulation required, you can select from a range of sizes, fit and adjust accordingly during installation.


How to choose the right water tank insulation

Choosing the right tank insulation depends on the setting of the tank, and the likely ambient and internal temperatures which will dictate the thickness of insulation required. You can also select tank insulation based on its thermal conductivity, which is independent of the thickness. The lower its thermal conductivity, the better its thermal performance will be.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Dimensions Thickness Length Width Colour Material Thermal Conductivity
N° de stock RS 486-047
MarqueRS PRO
72,66 €
Each
Unité
2000 x 500mm 25mm 2m 500mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
N° de stock RS 485-971
MarqueRS PRO
266,83 €
Each
Unité
14000 x 1000mm 13mm 14m 1000mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
N° de stock RS 486-029
MarqueRS PRO
36,33 €
Each
Unité
2000 x 500mm 13mm 2m 500mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
N° de stock RS 486-019
MarqueRS PRO
48,94 €
Each
Unité
2000 x 500mm 19mm 2m 500mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
N° de stock RS 486-007
MarqueRS PRO
288,21 €
Each
Unité
6000 x 1000mm 19mm 6m 1000mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
N° de stock RS 485-943
MarqueRS PRO
267,98 €
Each
Unité
6000 x 1000mm 25mm 6m 1000mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
N° de stock RS 486-031
MarqueRS PRO
30,64 €
Each
Unité
2000 x 500mm 9mm 2m 500mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
N° de stock RS 486-003
MarqueRS PRO
300,73 €
Each
Unité
20000 x 1000mm 9mm 10m 1000mm Black Nitrile Rubber 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK