PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Voir plus Voir moins

Filtres

Afficher 341 - 352 des 352 produits
Nombre de résultats par page
Description Prix Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
N° de stock RS 196-9724
Référence fabricant158400079
10,93 €
Each
Unité
Straight End Cap 20mm 20mm - - - 1/2in - -
N° de stock RS 196-0547
MarqueRS PRO
3,08 €
Each
Unité
90° Knuckle Bend 40mm 40mm White - - - - -
N° de stock RS 405-5688
Référence fabricant161050229
43,35 €
Each
Unité
Straight Tank Adapter - - - - UPVC 1.25in - -
N° de stock RS 285-6984
Référence fabricant723 150 110
17,79 €
Each
Unité
45° Elbow 50mm 50mm - - CPVC 50mm - -
N° de stock RS 279-0705
Référence fabricant721200105
7,21 €
1 Pack of 2
Paquet(s)
90° Equal Tee 16mm 16mm - - UPVC - - -
N° de stock RS 144-9696
Référence fabricantSFM512210E
MarqueJohn Guest
66,84 €
1 Bag of 5
Sachet(s)
- - - - - - - - - -
N° de stock RS 138-5635
Référence fabricant1370001
MarqueSferaco
3,12 €
Each
Unité
Straight Coupler 40mm - - - - - - -
N° de stock RS 285-6631
Référence fabricant721 900 359
10,57 €
1 Bag of 2
Sachet(s)
Straight Reducer Bush 63mm 40mm - - UPVC 40mm - -
N° de stock RS 405-5672
Référence fabricant161050228
22,03 €
Each
Unité
Straight Tank Adapter - - - - UPVC 1in - -
N° de stock RS 285-6978
Référence fabricant723 150 109
10,95 €
Each
Unité
45° Elbow 40mm 40mm - - CPVC 40mm - -
N° de stock RS 144-9700
Référence fabricantPPMSV0401010
MarqueJohn Guest
12,51 €
1 Bag of 2
Sachet(s)
- - - - - - - - - -
N° de stock RS 279-0682
Référence fabricant721150110
10,80 €
Each (In a Pack of 2)
Unité
45° Elbow 50mm 50mm - - UPVC 50mm - -