Copper Pipe Fittings

Why use copper pipe fittings?

Copper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications

Different types of Fittings

Adapters
Adapters are used to extend runs, or to simply change the connection type at the end of a pipe

Bushings
Bushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.

Couplings
A coupling is used to extend the run of a pipe, or change pipe sizes

Elbows
If you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbing

Tees
When more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.

Caps and Plugs
A cap, as its name suggests, is a cap that goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.

Cross type Fitting
Cross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes are meeting at a point.

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Fitting Direction Fitting Type Push Fit Pipe Size Threaded Connection Gender Thread Size Thread Standard
N° de stock RS 712-6780
Référence fabricant75501
2,618 €
Each (In a Pack of 5)
Unité
Straight Coupler 15mm - - - -
N° de stock RS 712-6796
Référence fabricant75502
3,895 €
Each (In a Pack of 2)
Unité
Straight Coupler 22mm - - - -
N° de stock RS 712-6799
Référence fabricant75556
4,445 €
Each (In a Pack of 2)
Unité
- Equal Tee 15mm - - - -
N° de stock RS 712-6856
Référence fabricant75592
3,98 €
Each (In a Pack of 2)
Unité
- End Stop 22mm - - - -
N° de stock RS 712-6786
Référence fabricant75531
3,234 €
Each (In a Pack of 10)
Unité
90° Elbow 15mm - - - -
N° de stock RS 712-6812
Référence fabricant75537
3,47 €
Each (In a Pack of 2)
Unité
90° Street Elbow 15mm - - - -
N° de stock RS 712-6792
Référence fabricant75532
4,66 €
Each (In a Pack of 2)
Unité
90° Elbow 22mm - - - -
N° de stock RS 712-6837
Référence fabricant75510
3,575 €
Each (In a Pack of 2)
Unité
Straight Coupler 15mm 1/2 in G Female Female 1/2in G
N° de stock RS 712-6831
Référence fabricant75591
3,17 €
Each (In a Pack of 2)
Unité
- End Stop 15mm - - - -