Brass & Copper Solder Fittings

Brass and copper solder fittings are pre-soldered fittings used predominantly in plumbing systems to connect copper pipes.

How do brass and copper solder fittings work?

Brass and copper solder fittings use the principle of capillary action to ensure that, when correctly joined to copper tube, a sufficient layer of lead-free solder is present between tube and fittings to form a mechanically strong, leak proof joint without the need for external solder application. Both the pipes and the fitting should be cleaned with wire wool before use. You can then slide the pipes into the fitting, ensuring that they're pushed all the way in, and apply heat to the rings of solder (indicated by ridges on the outside of the fitting) to secure the joint.

What are brass and copper solder fittings used for?

These fittings can be used to help convey drinking water, light mineral oils, natural or liquid petroleum gases or compressed air. They come in straight, elbow, T-shaped and reducer configurations, depending on your needs.


...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Fitting Direction Fitting Type Compatible Pipe Size Material Solder Type
N° de stock RS 797-085
Référence fabricantTP1222
1,467 €
Each (In a Pack of 10)
Unité
90° Elbow 22 x 22mm Copper Solder Ring
N° de stock RS 797-079
Référence fabricantTP1215
0,689 €
Each (In a Pack of 25)
Unité
90° Elbow 15 x 15mm Copper Solder Ring
N° de stock RS 796-212
Référence fabricantTP01R2815
5,91 €
Each (In a Pack of 2)
Unité
Straight Reducer Coupler 28 x 15mm Copper Solder Ring
N° de stock RS 797-007
Référence fabricantTP0115
0,533 €
Each (In a Pack of 25)
Unité
Straight Coupler 15 x 15mm Copper Solder Ring
N° de stock RS 797-114
Référence fabricantTP2415
1,422 €
Each (In a Pack of 10)
Unité
- Equal Tee 15 x 15 x 15mm Copper Solder Ring