Brass & Copper Push Fit Fittings

Copper Pipe Fittings
Copper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications

Different types of Fittings

Adapters
Adapters are used to extend runs, or to simply change the connection type at the end of a pipe

Bushings
Bushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.

Couplings
A coupling is used to extend the run of a pipe, or change pipe sizes

Elbows
If you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbing

Tees
When more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.

Caps and Plugs
A cap, as its name suggests, is a cap that goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.

Cross type Fitting
Cross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes are meeting at a point.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 25 produits
Nombre de résultats par page
Description Prix Fitting Direction Fitting Type Push Fit Pipe Size Threaded Connection Threaded Tee Connection Demountable Connection Gender Tee Gender Thread Size Thread Size Tee Thread Standard Thread Standard Tee Material
N° de stock RS 340-6776
Référence fabricantMM052206N
MarqueJG Speedfit
11,003 €
Each (In a Pack of 3)
Unité
Straight Stem Adapter 22mm 3/4 in R Male - - - Male 3/4in - R - Brass
N° de stock RS 199-2360
Référence fabricant15MC(1/2)BRASS
MarqueJohn Guest
11,19 €
Each
Unité
Straight Coupler 15mm 1/2 in BSP Male - Yes - Male 1/2in - BSP - Brass
N° de stock RS 468-6197
Référence fabricant15HSV
MarqueJohn Guest
22,31 €
Each
Unité
- Service Valve 15mm - - Yes - - 1/2in - BSP - Brass
N° de stock RS 712-6746
Référence fabricant65121
8,19 €
Each
Unité
Straight Coupler 22mm - - Yes - - - - - - Brass
N° de stock RS 468-6210
Référence fabricant15SVSTC
MarqueJohn Guest
16,74 €
Each
Unité
- Service Valve 15mm - - Yes - - 1/2in - BSP - Brass
N° de stock RS 712-6730
Référence fabricant65524
9,09 €
Each
Unité
90° Elbow 22mm - - Yes - - - - - - Brass
N° de stock RS 712-6749
Référence fabricant65206
10,21 €
Each
Unité
Straight Coupler 15mm 1/2 in G Female - Yes - Female 1/2in - G - Brass
N° de stock RS 712-6724
Référence fabricant65666
8,64 €
Each
Unité
- Equal Tee 15mm - - Yes - - - - - - Brass
N° de stock RS 340-6760
Référence fabricantMM051504N
MarqueJG Speedfit
7,71 €
Each (In a Pack of 3)
Unité
Straight Stem Adapter 15mm 1/2 in R Male - - - Male 1/2in - R - Brass
N° de stock RS 712-6783
Référence fabricant65820
12,06 €
Each
Unité
- One End & Branch Reducer Tee 22 x 15mm - - Yes - - - - - - Brass
N° de stock RS 712-6718
Référence fabricant65936
9,98 €
Each
Unité
- Draining Tap 15mm - - Yes - - - - - - Brass
N° de stock RS 712-6733
Référence fabricant65267
6,38 €
Each (In a Pack of 2)
Unité
Straight Taper Coupler 15mm 1/2 in R Male - Yes - Male 1/2in - R - Brass
N° de stock RS 712-6770
Référence fabricant65676
13,28 €
Each
Unité
- Equal Tee 22mm - - Yes - - - - - - Brass
N° de stock RS 712-6727
Référence fabricant65114
4,885 €
Each (In a Pack of 2)
Unité
Straight Coupler 15mm - - Yes - - - - - - Brass
N° de stock RS 712-6768
Référence fabricant65874
6,93 €
Each
Unité
- End Stop 22mm - - Yes - - - - - - Brass
N° de stock RS 712-6764
Référence fabricant65840
16,68 €
Each
Unité
- Branch Tee 15mm - 1/2 in G Female Yes Female - - 1/2in - G Brass
N° de stock RS 712-6714
Référence fabricant65516
5,74 €
Each (In a Pack of 2)
Unité
90° Elbow 15mm - - Yes - - - - - - Brass
N° de stock RS 712-6742
Référence fabricant65866
4,585 €
Each (In a Pack of 2)
Unité
- End Stop 15mm - - Yes - - - - - - Brass
N° de stock RS 712-6777
Référence fabricant65292
15,69 €
Each
Unité
Straight Taper Coupler 22mm 3/4 in R Male - Yes - Male 3/4in - R - Brass
N° de stock RS 340-6754
Référence fabricantPM22WB
MarqueJG Speedfit
19,92 €
Each
Unité
90° Wall Plate Elbow Adapter 22mm - - - - - 3/4in - BSP - Brass