Central Heating Pumps

Central heating pumps are mechanical devices which sit in your heating system and pump the hot water around. The heating pump forces the hot water to travel quickly from your boiler to your radiator and back.

Central heating pumps are located near a boiler or hot water tank. They are essential components within a heating system as, if it breaks, your heating system will not heat up properly.

How do heating pumps work?

Water is fed into the pump via a pipe, shortly after the boiler has heated the water. The heating pump is a centrifugal pump which uses impellers which move the fluid by rotating. This rotation pushes the water along with speed through the water flow outlet and along to the radiator system.

Heating pumps also connect to an electricity supply to provide the energy to power the impellers. There are controls on the pump which adjusts the water pressure. There will also be a bleed screw to release air bubbles if your pump is not functioning as it should.

Why are heating pumps important?

As the hot water travels from your boiler, it will begin to lose heat. Therefore the central heating pump will force the water along quicker so that it is still hot when it reaches your radiator. If the water circulating in your central heating is hotter, your radiators will be hotter, and therefore the room will heat more efficiently.

Where are they used?

Heating pumps are used in central heating in domestic or commercial systems.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Maximum Head Maximum Working Pressure Connection Housing Material Maximum Temperature Supply Voltage Thread Size Thread Standard Fluid Temperature Range Minimum Temperature Power Supply Type
N° de stock RS 706-6934
MarqueXylem Jabsco
297,96 €
Each
Unité
2.7m 10 bar 1/2 in BSP Brass +95°C 8 → 24 V 1/2in BSP -10 → +95°C -10°C Electric
N° de stock RS 210-1295
Référence fabricant60B0L1010
MarqueXylem Lowara
183,06 €
Each
Unité
4m 10 bar 1-1/2 in G Cast Iron +110°C - 1-1/2in G -10 → +110°C -10°C Electric
N° de stock RS 706-6931
Référence fabricant605008263
MarqueXylem Lowara
246,77 €
Each
Unité
5.7m 6 bar 1-1/2 in G Cataphoretically Coated Iron +95°C 230 V 1-1/2in G -10 → +95°C -10°C Electric
N° de stock RS 210-1296
Référence fabricant60B0L1011
MarqueXylem Lowara
183,06 €
Each
Unité
6m 10 bar 1-1/2 in G Cast Iron +110°C - 1-1/2in G -10 → +110°C -10°C Electric
N° de stock RS 737-9817
Référence fabricantEBV15-1/65
MarqueXylem Lowara
230,08 €
Each
Unité
1.2m 10 bar 1/2 in G Brass +110°C 230 V 1/2in G -10 → +110°C -10°C Electric
N° de stock RS 706-6937
Référence fabricant605008200
MarqueXylem Lowara
210,80 €
Each
Unité
3.6m 6 bar 1-1/2 in G - +95°C 230 V ac 1-1/2in BSP -10 → +95°C -10°C Electric