Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
N° de stock RS 189-2285
Référence fabricantUB-RPI01
MarqueSunhayato
5,90 €
Each
Unité
2 2.54mm 56 x 55.4 x 1.6mm 56mm 55.4mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side
N° de stock RS 189-2286
Référence fabricantUB-RPI02
MarqueSunhayato
6,66 €
Each
Unité
2 2.54mm 65 x 56 x 1.6mm 65mm 56mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side
N° de stock RS 189-2288
Référence fabricantUB-THN01
MarqueSunhayato
8,12 €
Each
Unité
2 2.54mm 190 x 95 x 0.4mm 190mm 95mm 0.4mm Epoxy fibre-glass 1mm FR4 - - - One Side
N° de stock RS 189-2287
Référence fabricantUB-RPI03
MarqueSunhayato
5,26 €
Each
Unité
2 2.54mm 65 x 30 x 1.6mm 65mm 30mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side