Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Voir plus Voir moins

Filtres

Afficher 41 - 55 des 55 produits
Nombre de résultats par page
Description Prix Type Length Width Height Dimensions Input Voltage DIP Capacity
N° de stock RS 897-1644
Référence fabricantRE942-S3
2,04 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 55.24mm 46.99mm 1.5mm 55.24 x 46.99 x 1.5mm - -
N° de stock RS 175-2108
Référence fabricant340-002-1
MarqueDigilent
22,21 €
Each
Unité
Solderless Breadboard Kit - - - - - 3 x 630, 5 x 100
Nouveau
N° de stock RS 194-6463
Référence fabricant410-391
MarqueDigilent
46,21 €
Each
Unité
Blank Canvas - - - - 3.3 V, 5 V, ±12 V -
N° de stock RS 189-2277
Référence fabricantSAD-101
MarqueSunhayato
3,81 €
Each
Unité
Solderless Breadboard 83mm 52mm 9mm 83 x 52 x 9mm - -
N° de stock RS 178-3490
Référence fabricantRE434-LF
12,98 €
Each
Unité
Breadboard 95mm 53.5mm 0.8mm 95 x 53.50 x 0.8mm - -
N° de stock RS 189-2279
Référence fabricantSBS-201
MarqueSunhayato
7,99 €
Each
Unité
Solderless Breadboard Kit 83mm 52mm 9mm 83 x 52 x 9mm - -
Nouveau
N° de stock RS 194-6461
Référence fabricant410-385
MarqueDigilent
92,44 €
Each
Unité
Breadboard Canvas - - - - 3.3 V, 5 V, ±12 V -
Nouveau
N° de stock RS 194-6469
Référence fabricant471-032
MarqueDigilent
59,15 €
Each
Unité
Blank Canvas - - - - 3.3 V, 5 V, ±12 V -
Nouveau
N° de stock RS 194-6458
Référence fabricant410-151
MarqueDigilent
553,73 €
Each
Unité
Electronics Explorer - - - - 3.3 V, 5 V, ±9 V -
N° de stock RS 189-2284
Référence fabricantSBS-300BK
MarqueSunhayato
80,04 €
Each
Unité
Solderless Breadboard Kit 83mm 52mm 9mm 83 x 52 x 9mm - -
N° de stock RS 189-2278
Référence fabricantSBS-111
MarqueSunhayato
175,89 €
Each
Unité
Solderless Breadboard Kit 190mm 168mm 24mm 190 x 168 x 24mm - -
N° de stock RS 203-4601
Référence fabricant19113
MarqueElditest
79,60 €
Each
Unité
Prototyping Board - - - - 33 V ac, 70 V dc -
N° de stock RS 2508748952
Référence fabricantPB-10
34,03 €
Each
Unité
- - - - - - -
N° de stock RS 2508749028
Référence fabricantPB-104
88,76 €
Each
Unité
- - - - - - -
N° de stock RS 2508749012
Référence fabricantPB-103
73,97 €
Each
Unité
- - - - - - -