Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 54 produits
Nombre de résultats par page
Description Prix Type Length Width Height Dimensions Input Voltage DIP Capacity
N° de stock RS 434-021
Référence fabricant01-3943
74,00 €
Each
Unité
Prototyping Board 203mm 114mm 1.6mm 203 x 114 x 1.6mm - -
N° de stock RS 433-911
Référence fabricant01-3940
48,13 €
Each
Unité
Prototyping Board 202mm 95.5mm 1.6mm 202 x 95.5 x 1.6mm - -
N° de stock RS 897-1632
Référence fabricantRE942-S1
1,57 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 31.75mm 24.76mm 1.5mm 31.75 x 24.76 x 1.5mm - -
N° de stock RS 897-1666
Référence fabricantRE944-S3
3,44 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 73.02mm 46.99mm 1.5mm 73.02 x 46.99 x 1.5mm - -
N° de stock RS 100-4441
Référence fabricant10-2446
28,06 €
Each
Unité
Prototyping Board 100mm 160mm - - - -
N° de stock RS 842-0310
Référence fabricant922306
Marque3M
35,045 €
Each (In a Pack of 25)
Unité
Solderless Breadboard 137.16mm 101.6mm 24.13mm 137.16 x 101.6 x 24.13mm - -
N° de stock RS 897-1650
Référence fabricantRE943-S3
2,81 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 57.78mm 46.99mm 1.5mm 57.78 x 46.99 x 1.5mm - -
N° de stock RS 897-1660
Référence fabricantRE945-S1
2,97 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 57.78mm 39.37mm 1.5mm 57.78 x 39.37 x 1.5mm - -
N° de stock RS 897-1648
Référence fabricantRE943-S1
1,60 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 31.75mm 27.3mm 1.5mm 31.75 x 27.3 x 1.5mm - -
N° de stock RS 897-1679
Référence fabricantRE945-S2
2,94 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 57.78mm 54.61mm 1.5mm 57.78 x 54.61 x 1.5mm - -
N° de stock RS 897-1638
Référence fabricantRE941-S3
2,10 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 47.62mm 46.99mm 1.5mm 47.62 x 46.99 x 1.5mm - -
N° de stock RS 897-1663
Référence fabricantRE944-S2
1,72 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 46.99mm 42.54mm 1.5mm 46.99 x 42.54 x 1.5mm - -
N° de stock RS 897-1626
Référence fabricantRE941-S1
1,57 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 31.75mm 17.14mm 1.5mm 31.75 x 17.14 x 1.5mm - -
N° de stock RS 897-1635
Référence fabricantRE941-S2
1,57 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 46.99mm 17.14mm 1.5mm 46.99 x 17.14 x 1.5mm - -
N° de stock RS 897-1641
Référence fabricantRE942-S2
1,72 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 46.99mm 24.76mm 1.5mm 46.99 x 24.76 x 1.5mm - -
N° de stock RS 897-1657
Référence fabricantRE943-S2
1,61 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 46.99mm 27.3mm 1.5mm 46.99 x 27.3 x 1.5mm - -
N° de stock RS 897-1654
Référence fabricantRE944-S1
1,72 €
Each
Unité
Solderable Breadboard With Adaption Circuit Board 42.54mm 31.75mm 1.5mm 42.54 x 31.75 x 1.5mm - -
N° de stock RS 194-6469
Référence fabricant471-032
MarqueDigilent
59,15 €
Each
Unité
Blank Canvas - - - - 3.3 V, 5 V, ±12 V -
N° de stock RS 194-6458
Référence fabricant410-151
MarqueDigilent
553,73 €
Each
Unité
Electronics Explorer - - - - 3.3 V, 5 V, ±9 V -
N° de stock RS 194-6461
Référence fabricant410-385
MarqueDigilent
92,44 €
Each
Unité
Breadboard Canvas - - - - 3.3 V, 5 V, ±12 V -